ZED-X20P All-Band GNSS RTK Breakout with Qwiic

Sparkfun high-precision, multiband GNSS solutions feature real-time kinematics and centimeter-level accuracy

Image of Sparkfun ZED-X20P All-Band GNSS RTK Breakout with QwiicThe SparkFun All-Band GNSS RTK breakout features the u-blox ZED-F9P-based ZED-X20P module, offering advanced multiband positioning with centimeter-level accuracy using real-time kinematics (RTK). It is designed for developers and researchers working in precision geolocation, survey, autonomous navigation, or agricultural applications where accuracy is non-negotiable.

This breakout supports all major global constellations—GPS, GLONASS, Galileo, BeiDou—and operates across multiple frequency bands (L1/L2/L5), increasing positioning robustness, reducing multipath error, and accelerating lock times. With Qwiic compatibility for I²C connections and full access to UART/SPI interfaces, it supports both plug-and-play integration and advanced system builds. The board includes an onboard USB-C® port for u-center configuration or direct GNSS data streaming.

Features
  • u-blox ZED-X20P module with high-precision GNSS + RTK
  • Multi-band support: L1, L2, L5 frequencies
  • Concurrent reception of GPS, GLONASS, Galileo, BeiDou
  • Supports real-time kinematic positioning (RTK) with external base or correction service
  • Qwiic connector for no-solder I²C integration
  • USB-C interface for configuration and GNSS data access
  • Dual u.FL connectors for external GNSS antenna(s)
  • Breakouts for UART1/UART2, I²C, and SPI
  • Timing pulse (PPS) and INT pins exposed for synchronization
  • 3.3 V logic and power-friendly design for embedded use
Applications
  • Precision agriculture
  • Surveying and mapping
  • Autonomous robotics and drones
  • Machine control and guidance systems
  • Geolocation-based research
  • Infrastructure monitoring and positioning networks
  • Timing synchronization and base station setup

All-Band GNSS RTK Breakout with Qwiic

ImagemNúmero de peça do fabricanteDescriçãoPlataformaTipoFunçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
ALLBAND GNSS RTK BRKOUT XED-X20P
GPS-28871ALLBAND GNSS RTK BRKOUT XED-X20PQwiicSem fio (RF/RFID)GNSS (Beidou, Galileo, GPS, NavIC, QZSS)191 - Immediate$299.95Ver detalhes
Published: 2026-01-12