UTS Series Connectors
Souriau’s UTS series connectors are IP68/69K when mated
Souriau's UTS series is a plastic connector range that is IP68/69K when mated and is rugged enough to withstand industrial applications. The bayonet coupling system makes it simple to use. With only a one-third twist of the coupling ring, connectors are mated with an audible and sensitive "click". Based on multiple power and signal connectors, the UTS series offers everything from box-mounted receptacles and cable-mounted plugs to cable mounted in-line and PCB mounted receptacles. The UTS series has several ways to accommodate current wires, including crimp, solder, and screw termination.
UTS Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | UTS7103S | CONN RCPT HSG FMALE 3POS PNL MT | 68 - Immediate | $11.62 | Ver detalhes |
![]() | ![]() | UTS7104S | CONN RCPT HSNG FMALE 4POS PNL MT | 54 - Immediate | $11.62 | Ver detalhes |
![]() | ![]() | UTS7106S | CONN RCPT HSNG FMALE 6POS PNL MT | 122 - Immediate | $13.84 | Ver detalhes |
![]() | ![]() | UTS6JC124P | CONN PLUG HSG MALE 4POS INLINE | 174 - Immediate | $17.54 | Ver detalhes |
![]() | ![]() | UTS6JC128P | CONN PLUG HSNG MALE 8POS INLINE | 3414 - Immediate | $15.18 | Ver detalhes |
![]() | ![]() | UTS6JC1210P | CONN PLUG HSG MALE 10POS INLINE | 0 - Immediate | $19.96 | Ver detalhes |
![]() | ![]() | UTS78E4P | CONN RCPT MALE 4P GOLD SLDR CUP | 5 - Immediate | $21.82 | Ver detalhes |
![]() | ![]() | UTS78E4S | CONN RCPT FMALE 4P GOLD SLDR CUP | 11 - Immediate | $22.56 | Ver detalhes |