JMX Series Plastic Push-Pull Connectors for Medical and Industrial Applications

Souriau's JMX series push-pull connectors guarantee reliable and secure connections

Image of Souriau's JMX Series Plastic Push-Pull Connectors for Medical Applications Souriau's JMX series is a plastic push-pull connector guaranteeing reliable and secure connection with only two fingers. Connectors are available with six different keying and nine different color identification options to avoid situations of accidental mismating.

Capable of mating over 2,000 cycles, this series is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). In addition, it protects equipment from fluid ingress with an IP68 rating in both mated and unmated conditions

The JMX plastic push-pull is aesthetically and visually appealing to complement and blend with medical equipment designs. The curves of the coupling ring provide exceptional tactile comfort and an easy to handle grip design so that fingers fit instinctively.

The waterproof and extreme high temperature resistance characteristics of the JMX series make it ideal for medical, instrumentation, and measurement applications. In addition, the plastic push-pull connectors can also be used in a diversity of other industrial applications requiring a lightweight, yet durable, harsh environment interconnect solution.

Additional Resources:

Features and Benefits
  • Easy and safe:
    • Reliable push-pull locking mechanism only requires two fingers to mate/unmate securely with an audible and tactile indicator, capable of mating over 2,000 times, and multiple keying and color identifications are available to avoid accidental system mating errors
  • Sterilization:
    • Connectors adapted for the medical market to withstand autoclave steam sterilization, with pre-vacuum and gravity displacement process, per IEC 60601. Connectors are rated for 200 autoclave cycles at 134°C (273°F)
  • Protects equipment:
    • Waterproof, rated IP68 in mated and/or unmated condition, the JMX series protects equipment from fluid ingress and liquid projection
  • Aesthetic equipment:
    • Connectors have been designed to be aesthetically pleasing, with an attractive, appealing, and ergonomic connector to fit with all medical equipment designs
  • Makes life easier:
    • UL/IEC Compliant, in accordance with UL 1977 and IEC 61984, these compliances help make equipment qualification easier
Technical Data
  • Crimp or solder termination
  • Operating temperature:
    • Receptacle: -20°C +100°C
    • Plug: -40°C +125°C
    • Short term (autoclaving): resistance up to +134°C
  • IP68 (mated and unmated conditions)
  • Will withstand Steam autoclave sterilization (pre-vacuum and gravity displacement process): 200 cycles
  • 2000 mating cycles
  • UL94 V-0
  • RoHS and REACH compliant
Applications
  • Physio and medical therapy
  • Patient monitoring
  • Diagnostic and imaging
  • Lighting
  • Surgical and dental systems
  • Instrumentation
  • Laboratory equipment
  • Industrial

JMX Series Push-Pull Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 2P GOLD SLDR CUPJMXHH1G02FSUDSUCONN RCPT FMALE 2P GOLD SLDR CUP-Montagem em Painel0 - Immediate$38.79Ver detalhes
CONN RCPT FMALE 4POS GOLD CRIMPJMXHH1G04FCUDSUCONN RCPT FMALE 4POS GOLD CRIMP-Montagem em Painel0 - Immediate$35.40Ver detalhes
CONN RCPT FMALE 5P GOLD SLDR CUPJMXHH1G05FSUDSUCONN RCPT FMALE 5P GOLD SLDR CUP-Montagem em Painel0 - Immediate$44.31Ver detalhes
CONN RCPT FMALE 2POS GOLD CRIMPJMXHH1G02FCUDSUCONN RCPT FMALE 2POS GOLD CRIMP-Montagem em Painel0 - Immediate$32.07Ver detalhes
CONN RCPT FMALE 6P GOLD SLDR CUPJMXHH1G06FSUDSUCONN RCPT FMALE 6P GOLD SLDR CUP-Montagem em Painel0 - Immediate$40.07Ver detalhes
CONN RCPT FMALE 3P GOLD SLDR CUPJMXHH1G03FSUDSUCONN RCPT FMALE 3P GOLD SLDR CUP-Montagem em Painel0 - Immediate$40.84Ver detalhes
CONN RCPT FMALE 5POS GOLD CRIMPJMXHH1G05FCUDSUCONN RCPT FMALE 5POS GOLD CRIMP-Montagem em Painel0 - Immediate$37.74Ver detalhes
CONN RCPT FMALE 7P GOLD SLDR CUPJMXHH1G07FSUDSUCONN RCPT FMALE 7P GOLD SLDR CUP-Montagem em Painel0 - Immediate$41.22Ver detalhes
CONN RCPT FMALE 6POS GOLD CRIMPJMXHH1G06FCUDSUCONN RCPT FMALE 6POS GOLD CRIMP-Montagem em Painel0 - Immediate$39.14Ver detalhes
CONN RCPT FMALE 4P GOLD SLDR CUPJMXHH1G04FSUDSUCONN RCPT FMALE 4P GOLD SLDR CUP-Montagem em Painel44 - Immediate$56.35Ver detalhes
Updated: 2017-05-16
Published: 2017-05-03