HummingBoard™ Family with NXP/Freescale i.MX6 Processors

SolidRun offers its HummingBoard family of small, powerful, low-cost ARM computers, perfect for the Internet of Things

Image of SolidRun's HummingBoard Family with NXP/Freescale i.MX6 ProcessorsSolidRun's Base version of the HummingBoard carrier offers a usable and economical starting point for low-compute needs in an embedded device. The HummingBoard Base focuses on the file system being made exclusively available through a Micro-SD card slot together with the ability to do basic GPIO, media processing, and network connectivity.

The HummingBoard Edge is the ideal M2M platform; it was developed to meet the B2B market demand for a high-performance, reliable, and innovative device. The HummingBoard Edge includes a whole set of features such as eMMC (4 GB), mPCIe (half or full size), wide-range input (7 V to 36 V), optional metal enclosure, and much more.

SolidRun's HummingBoard Gate is the first SBC to include an integrated mikroBUS™ socket, offering an easy hardware configuration to MikroElektronika’s wide range of click boards™ add-on modules. The mikroBUS pinout and the click board ecosystem is especially suitable for developers who are working on multi-purpose, modular products.

The Pro version of the HummingBoard carrier offers a valuable development platform with advanced capabilities (including multiple storage methods) in an embedded device. As opposed to the HummingBoard Base model, the HummingBoard Pro focuses on larger file storage via mSATA, LVDS display integration, as well as extensibility through additional board access.

Features
  • Processor
    • i.MX6 solo to dual core (Base, Edge, and Gate)
    • i.MX6 solo to quad core (Pro)
  • Memory
    • up to 2 GB DDR3 (Base)
    • up to 4 GB DDR3 (Edge, Gate, and Pro)
  • Media
    • HDMI-out, SPDIF, and MIPI CSI-2 camera (Base and Pro)
    • HDMI-out, SPDIF, MIPI CSI-2 and MIPI DSI, and parallel camera (on GPIO header) (Edge and Gate)
  • Dimensions
    • 85 mm x 56 mm (Base and Pro)
    • 102 mm x 69 mm (Edge and Gate)
  • Software
    • Android and Linux
  • Environment
    • With or without metal enclosure
  • Speed
    • Up to 1.2 GHz

HummingBoard Edge

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 1.2GHZ 2 CORE 4GB/1GB RAMSRMX6DUWT1D01GE008E00CHSBC 1.2GHZ 2 CORE 4GB/1GB RAM13 - Immediate$302.20Ver detalhes
SBC 1.2GHZ 2 CORE 4GB/1GB RAMSRMX6DLW00D01GE008E00AHSBC 1.2GHZ 2 CORE 4GB/1GB RAM0 - Immediate$158.00Ver detalhes
SBC 1.2GHZ 1 CORE 4GB/512MB RAMSRMX6SOWT1D512E008E00CHSBC 1.2GHZ 1 CORE 4GB/512MB RAM0 - Immediate$167.00Ver detalhes
SBC 1.2GHZ 1 CORE 4GB/512MB RAMSRMX6SOW00D512E008E00CHSBC 1.2GHZ 1 CORE 4GB/512MB RAM0 - Immediate$172.00Ver detalhes

HummingBoard Gate

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 1.2GHZ 1 CORE 4GB/512MB RAMSRMX6SOWT1D512E008G00CHSBC 1.2GHZ 1 CORE 4GB/512MB RAM0 - Immediate$143.00Ver detalhes
SBC 1.2GHZ 1 CORE 4GB/512MB RAMSRMX6SOW00D512E008G00CHSBC 1.2GHZ 1 CORE 4GB/512MB RAM0 - Immediate$155.00Ver detalhes
SBC 1.2GHZ 1 CORE 4GB/512MB RAMSRMX6SOW00D512E008G00IHSBC 1.2GHZ 1 CORE 4GB/512MB RAM0 - Immediate$183.00Ver detalhes

HummingBoard Pro

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 1.0GHZ 1 CORE 256MB RAMSRMX6SOW00D256E000V20C0SBC 1.0GHZ 1 CORE 256MB RAM0 - Immediate$67.73Ver detalhes

HummingBoard Edge/Gate

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ENCLOSURE HUMMINGBOARD EDGEENC001EENCLOSURE HUMMINGBOARD EDGE0 - Immediate$26.11Ver detalhes
ENCLOSURE HUMMINGBOARDENC0001ENCLOSURE HUMMINGBOARD0 - Immediate$26.11Ver detalhes
Published: 2017-01-03