CN9132 Computer-on-Module

SolidRun’s CN9132 COM features full virtualization capabilities, a range of connectivity options, and high-end networking

Image of SolidRun's CN9132 Computer-on-ModuleSolidRun’s CEx7 CN913x computer-on-module (COM) is based on the COM Express Type 7 form factor that offers excellent MIPS/power ratio for Quad Cortex®-A72 in the market as well as advanced support for user-space networking DPDK that transforms the platform into a high-end data plane machine. The CEx7 CN9130 module is well-positioned to support software defined networking (SDN) and Network Function Virtualization (NFV) solutions and a wealth of other use cases such as access points, security gateway, mini edge servers, and more. This module offers a highly optimized power-price-performance ratio compared to competing x86-based COM Express modules.

Features
  • Up to 25 Gbps packet processing and 15 Gbps security performance
  • Enables fanless designs at <10 W power consumption
  • Able to scale from 6 SerDes to 18 SerDes I/Os
  • Fully supported under Linux, providing customers the speed and agility to add, customize, and integrate 3rd party software stacks
Applications
  • Smart homes
  • Smart cities
  • Security
  • Networking platforms

CN9132 Computer-on-Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COM CN9132MARVELOCTEON CEX7 2GHZSRC9132S64D00GE008V13CHCOM CN9132MARVELOCTEON CEX7 2GHZ0 - ImmediateSee Page for PricingVer detalhes
Published: 2024-03-08