STV25K DIN Rail Surge Protection Devices

SolaHD's DIN rail surge protection devices feature a compact, narrow design to maximize panel space

Image of SolaHD's STV25K Din Rail Surge Protection DevicesSolaHD‘s STV25K DIN rail series surge protection devices offer dedicated, point-of-use surge protection to shield equipment against damaging transients. These surge protectors are ideal for installation in electronic control cabinets found in harsh industrial environments. They provide 25,000 A of surge protection on all electrical paths, sinewave tracking, LED status indication, and form C dry contacts.

Features
  • Compact and narrow design maximizes panel space
  • Low clamping levels offer more effective protection
  • Easy access terminal screws allow quick mounting and installation
  • 25,000 A of surge protection
  • Sinewave tracking and all mode protection provides consistent and reliable protection on all electrical paths
  • Thermal fusing prevents MOV overheating caused by excessive current levels
  • Meets cRUus and RoHS compliant standards
Applications
  • Beverage primary packaging
  • Electrical power systems
  • Electrical protection
  • Fabrication and assembly
  • Facilities and process utilities
  • Integrated control and monitoring systems (ICMS)
  • Inventory management machines
  • Packaging
  • Power distribution
  • Wastewater

STV25K DIN Rail Surge Protection Devices

ImagemNúmero de peça do fabricanteDescriçãoAgência de aprovaçãoAvailable QuantityPreçoVer detalhes
SPD TYPE 4 275VAC MCOV 1 POLESTV25K-24SSPD TYPE 4 275VAC MCOV 1 POLEcURus6 - Immediate$510.84Ver detalhes
SPD TYPE 4 150VAC MCOV 1 POLESTV25K-10SSPD TYPE 4 150VAC MCOV 1 POLEcURus7 - Immediate$494.92Ver detalhes
Published: 2021-10-12