SLN and SPS Mini-Tower Off-Line UPS
SolaHD’s SLN and SPS models come in a compact design for protection from damaging impulses and power interruptions
The SolaHD SLN and SPS series provide economical protection from damaging impulses and power interruptions in a compact design. They include outlets for critical devices needing battery back-up and surge protection. They are ideal for industrial environments as well as commercial applications. The difference between the SLN models and the SPS is that the topology of the SLN units is line interactive and the SPS’s topology is standby.
Resources
- Compact UPS that fit into limited space commercial and industrial environments
- SLN models feature a line-interactive topology
- SPS models feature a standby topology
- High reliability
- SLN models feature AVR (auto voltage regulation)
- Input voltage out-of-range protection (SLN model only)
- NEMA 5-15R outlets
- Remote monitoring and control software via UPSwatch
- Battery - VRLA, maintenance-free, sealed, lead-acid cells
- Two-year limited warranty
- Auto-restart during AC recovery
- AC overload protection
- Overtemperature thermal protection
- Battery overcharge protection
- PCs
- Workstations
- Computer terminals
- Elevators
SLN Mini-Tower Off-Line UPS
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLN600 | L/I-S UPS 600VA 120V | 18 - Immediate | $403.11 | Ver detalhes |
![]() | ![]() | SLN1000 | L/I-S UPS 1000VA 120V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SLN1500 | L/I-S UPS 1500VA 120V | 0 - Immediate | See Page for Pricing | Ver detalhes |
SPS Mini-Tower Off-Line UPS
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPS850 | OFF-LINE UPS 850VA 120V | 16 - Immediate | $649.82 | Ver detalhes |