SP Series Speaker Line
Soberton offers a very-small speaker for applications where space is an issue
Soberton has expanded its offering with the SP series speaker line. The series ranges from 81 dB to 105 dB out of a 13 mm diameter to 17 mm diameter speaker. There is also an oval option available for certain applications. With the height of the speakers ranging from 4 mm to 4.7 mm, the product offers a very-small speaker for applications where space is an issue. The SP series also comes with leads attached for ease-of-use and design-in.
- Notebooks and netbooks
- Laptops
- Audio docks
- Audible alerts
- Cell Phones and pagers
- Automotive telecommunications
- Headsets
- Home entertainment
- Industrial controls
- Monitoring equipment
- Notification systems
- GPS instrumentation
- Laptops
- Industrial equipment
- Broadcast instrumentation
SP Series Speaker Line
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | SP-1511S-3 | SPEAKER 8OHM 700MW TOP PORT 83DB | 7531 - Immediate | Ver detalhes |
![]() | ![]() | SP-1605 | SPEAKER 8OHM 800MW TOP PORT 88DB | 64654 - Immediate | Ver detalhes |
![]() | ![]() | SP-1504 | SPEAKER 8OHM 800MW TOP PORT 93DB | 1706 - Immediate | Ver detalhes |
![]() | ![]() | SP-1304-2 | SPEAKER 8OHM 500MW TOP PORT 82DB | 1697 - Immediate | Ver detalhes |
![]() | ![]() | SP-4005Y | SPEAKER 8OHM 1W TOP PORT 88DB | 1972 - Immediate | Ver detalhes |
![]() | ![]() | SP-4005-3Y | SPEAKR 32OHM 500MW TOP PORT 91DB | 129 - Immediate | Ver detalhes |
![]() | ![]() | SP-1511S-1 | SPEAKER 8OHM 700MW TOP PORT 83DB | 7990 - Immediate | Ver detalhes |
Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | 433-1113-KIT | SPEAKER KIT | 4 - Immediate | $49.92 | Ver detalhes |