IP67 Rated Microphones

Soberton features their EM6027LW-42C and EM4015LW-38C10nF omnidirectional back electret condenser microphones

Image of Soberton's IP67 Rated MicrophonesSoberton introduces two IP67 microphones. These electret microphones are able to withstand water and dust, making them suitable for many different challenging applications. Both options have wire leads for quick design in purposes. The microphones are omnidirectional and offer an operating voltage from 1 V to 10 V. Note that a rubber boot will need to be in place to prevent water intrusion.

Features Applications
  • IP 67 rated
  • Voltage range from 1 V to 10 V
  • Waterproof and dust proof
  • IoT
  • Hand held devices
  • Cameras and phones
  • Surveillance equipment
  • Noise sensing devices

IP67 Rated Microphones

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MIC COND ANLG OMNI -42DB 0.236"DEM6027LW-42CMIC COND ANLG OMNI -42DB 0.236"D412 - Immediate$2.16Ver detalhes
MIC COND ANLG OMNI -38DB 0.157"DEM4015LW-38C10NFMIC COND ANLG OMNI -38DB 0.157"D2411 - Immediate$2.24Ver detalhes
Published: 2017-06-23