MB60 Product Family: Medical Grade 60 W Internal AC/DC Power Supply

SL POWER / Advanced Energy's rich 60 W medical grade power conversion solution for medical applications that save and sustain lives

Image of SL POWER / Advanced Energy's GB60 Series Power SupplySL POWER / Advanced Energy's MB60 product family reliably and efficiently provides up to 60 W of power in a compact 2” x 3” x 1” package. This demonstrates exceptional power density that is 25% higher than other 2 x 3 products on the market.

Fully compliant with the applicable safety and EMC standards, these models enable seamless integration into many medical applications including patient monitoring, surgical and home healthcare equipment. All six models are CE marked to the low voltage directive and approved to IEC60601-1 3rd edition medical standards with 2 x MOPP.

The MB60 is able to operate through a wide temperature range of -10°C to +80°C and does not require a heating element to turn on at -40°C. This greatly increases efficiency and significantly lowers cost. In addition, these models deliver 40 W at +70°C, which demonstrates an exceptional derating trend.

Features
  • 60 W convection cooled
  • 25% higher power than other 2" x 3" products

  • 6.67 W/in3 power density at +70°C
  • Ultra-small size of 2” x 3” x 1” | ideal for 1U applications
  • Universal input 90 VAC to 264 VAC
  • Approved to medical standards of IEC60601-1 3rd edition with 2 x MOPP
  • Wide temperature range of -10°C to +80°C
  • Level V efficiency compliant models
  • Does not require a heating element for -40°C start
  • Class I and class 11 input variations
  • Optional power ON LED
  • RoHS compliant
Value Proposition
  • To deliver 40 W at 70°C, most system require an SOW power supply in a bigger size and higher cost
  • Possible reduction in size by 25% for end-application. A great marketing advantage over competition
  • Requiring a heating element can be costly and requires wasted space. Using the MB60, the end-application can save money and space
  • On the other extreme temperature range, it is the -40°C start up feature of the MB60 than can save $2 to $10 in reduction of a heating element. This is not just a cost savings, it is also an overall increase of efficiency for end-application
  • One of the most significant advantage of MB60 is that it can delivery 40 W power at 70°C
  • SL POWER / Advanced Energy local technical support capabilities provide real time help in solving potential design problems which could otherwise cause revenue loss due to delays in end product introduction
  • Extensive global presence can support user's product needs as they migrate from development to production, frequently in multiple locations around the world

GB60 Series Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 24V 60WGB60S24KAC/DC CONVERTER 24V 60W0 - Immediate$64.11Ver detalhes
AC/DC CONVERTER 12V 55WGB60S12KAC/DC CONVERTER 12V 55W0 - Immediate$57.47Ver detalhes
AC/DC CONVERTER 15V 60WGB60S15KAC/DC CONVERTER 15V 60W0 - Immediate
258 - Marketplace
$41.01Ver detalhes
AC/DC CONVERTER 48V 60WGB60S48KAC/DC CONVERTER 48V 60W0 - Immediate$57.47Ver detalhes

Input Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 3POS 3.96MM640250-3CONN RCPT HSG 3POS 3.96MM23058 - Immediate$0.21Ver detalhes
CONN SOCKET 18-24AWG CRIMP TIN640252-2CONN SOCKET 18-24AWG CRIMP TIN15264 - Immediate$0.10Ver detalhes

Ground Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN QC RCPT 18-22AWG 0.1870190020005CONN QC RCPT 18-22AWG 0.18726423 - Immediate$0.61Ver detalhes

Output Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 4POS 3.96MM640250-4CONN RCPT HSG 4POS 3.96MM1318 - Immediate$0.25Ver detalhes
CONN SOCKET 18-24AWG CRIMP TIN640252-2CONN SOCKET 18-24AWG CRIMP TIN15264 - Immediate$0.10Ver detalhes
Published: 2018-05-08