SkelCap Ultracapacitor
Skeleton Technologies' ultracapacitor is PCB-mountable and provides a high power density, long application lifetime, and excellent thermal characteristics
SkelCap's SCA0300 ultracapacitor cell represents a popular size and form factor in the ultracapacitor industry. The 300 Farad cell is PCB-mountable and provides a high-power density, long application lifetime, and excellent thermal characteristics.
- High power density, providing very high currents (thousands of amperes) during a short time
- Fast charge and discharge
- Very low internal resistance (a few tenths of a milliohm) and work close to 100% efficiency
- Significantly lighter than batteries for high power applications
- High tolerance for extreme temperatures
- No harmful chemicals or toxic metals
- Capacitance: 300 Farad
- Specific energy: 5.3 Wh/kg
- Specific power: 32 kW/kg
- Long lifetime: 1,000,000 lifecycles
- High reliability – no maintenance needed during its lifetime
- UL certified, RoHS compliant
- Short-term backup power and UPS applications
- Peak load shaving
- Engine starting
- Energy recovery applications
- Frequency and voltage regulation
- Wind turbine pitch control
SkelCap Ultracapacitor
| Imagem | Número de peça do fabricante | Descrição | Tensão - Nominal | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SKELCAP SCA0300 | CAP 300F 2.85V THROUGH HOLE | 2.85 V | 0 - Immediate | $64.06 | Ver detalhes |