XTL72/74/75 Series 32.768 kHz Tuning Fork Crystal
Siward XTL72/74/75 series 32.768 kHz tuning fork crystals are ideal for wearable, IoT devices, and wireless communication applications
Siward offers a full series of miniature SMD 32.768 kHz tuning fork crystals is dedicated to providing timing solutions for applications with limited space and power-saving requirements. The compact package and low power consumption are ideal for wearable, IoT devices, wireless communication, NB/PC, smart meters, smart security, consumer electronics, and industrial applications.
XTL72 (3.2 mm x 1.5 mm), XTL74 (2.0 mm x 1.2 mm), and XTL75 (1.6 mm x 1.0 mm) of 32.768 kHz tuning fork crystal series support multiple industrial standard options of load capacitance (12.5 pF, 9 pF, 7 pF, and others), frequency tolerance ±20 ppm with operating temperature ranging from -40°C to +85°C, +105°C, and up to +125°C.
- Frequency range: 32.768 kHz
- Ultra-miniature package: 1.6 mm x 1.0 mm smallest
- Frequency tolerance: ±20 ppm
- Temperature range: -40°C to +85°C
- Low power consumption 0.1 µW drive level
- RoHS compliant/Pb-free
- Wearables
- IoT devices
- Wireless communication
- Smart home
- NB/PC
- Smart meters
- Smart security
- Consumer electronics
- Medical
- Industrial
XTL72 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | XTL721-J67-109 | CRYSTAL 32.768 KHZ 12.5PF SMD | 2765 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | XTL721-S999-435 | CRYSTAL 32.768 KHZ 12.5PF SMD | 2830 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | XTL721-S999-437 | CRYSTAL 32.768 KHZ 7PF SMD | 3000 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | XTL721-S999-438 | CRYSTAL 32.768 KHZ 6PF SMD | 3000 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | XTL721-S999-436 | CRYSTAL 32.768 KHZ 9PF SMD | 3000 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | XTL721-S999-301 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 24410 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | XTL721-S999-429 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 26315 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | XTL721-S349-005 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 16125 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | XTL721-Q23-048 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 22198 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | XTL721-S999-286 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 10338 - Immediate | $0.60 | Ver detalhes |
XTL74 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | XTL741-U11-402 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 26473 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | XTL741-S999-379 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 23548 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | XTL741-S999-298 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 21492 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | XTL741-S999-319 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 21464 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | XTL741-S999-327 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 15888 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | XTL741-S999-577 | CRYSTAL 32.768 KHZ 7PF SMD | 2913 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | XTL741-S999-575 | CRYSTAL 32.768 KHZ 12.5PF SMD | 2717 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | XTL741-Q23-057 | CRYSTAL 32.768 KHZ 4PF SMD | 1000 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | XTL741-S999-576 | CRYSTAL 32.768 KHZ 9PF SMD | 1132 - Immediate | $0.72 | Ver detalhes |
XTL75 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | XTL751-S999-420 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 3889 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | XTL751-S999-548 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 4907 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | XTL751-S999-544 | CRYSTAL 32.768 KHZ 20PPM CRYSTAL | 4855 - Immediate | $1.05 | Ver detalhes |