OSC8A/OSCA5 Series Ultra-Low Jitter Differential Output Oscillator

Siward ultra-low jitter differential oscillators are ideal for next-gen high-speed data communication

Image of Siward OSC8A/OSCA5 Series OscillatorSiward OSC8A and OSCA5 are ultra-low jitter differential output oscillators designed to provide stable and accurate clock signals for high-speed applications such as data centers, 100 G/400 G/800 G Ethernet, and optical modules. This device supports ultra-low jitter performance down to 60 fs (156.25 MHz) in the 12 kHz to 20 MHz range, as well as high frequencies between 25 MHz and 200 MHz. The OSC8A and OSCA5 are excellent solutions for compact designs as they support industry-standard footprints of 3.2 mm x 2.5 mm (OSC8A) and 2.0 mm x 1.6 mm (OSCA5).

The OSC8A and OSCA5 models support multiple industry-standard outputs, including HCSL, LVPECL, and LVDS, with voltages of 1.8 V, 2.5 V, and 3.3 V available. They feature excellent frequency stability of ±25/±50 ppm over a temperature range of -40°C to +85°C/+105°C. These models’ ultra-low jitter performance makes them ideal for demanding applications requiring signal integrity and system stability, including data center, server, optical module, storage, networking switch, Ethernet, 5G telecommunication, and industrial applications.

Features
  • Frequency range: 25 MHz to 200 MHz
  • Ultra-miniature package: 3.2 mm x 2.5 mm and 2.0 mm x 1.6 mm
  • Frequency stability: ±25/±50 ppm
  • Temperature range: -40°C to +85°C/+105°C
  • Ultra-low jitter: 60 fs (156.25 MHz) in 12 kHz to 20 MHz
  • Supply voltage: 1.8 V, 2.5 V, to 3.3 V
  • Output logic: LVPECL, LVDS, and HCSL
  • RoHS compliant/PB-free
Applications
  • Data centers
  • Servers
  • Optical modules
  • Storage
  • Networking switches
  • 100 G/200 G/400 G/800 G Ethernet
  • 5G telecommunication
  • Industrial

OSC8A Series Oscillator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OSC XO 156.25MHZ HCSL 3.3V SMDOSC8AC500-SCO-H853OSC XO 156.25MHZ HCSL 3.3V SMD175 - Immediate$6.70Ver detalhes
OSC XO 156.25MHZ LVPECL 3.3V SMDOSC8AA500-SCO-H852OSC XO 156.25MHZ LVPECL 3.3V SMD200 - Immediate$6.97Ver detalhes
OSC XO 156.25MHZ LVDS 3.3V SMDOSC8AB500-SCO-H833OSC XO 156.25MHZ LVDS 3.3V SMD200 - Immediate$6.97Ver detalhes
OSC XO 156.25MHZ LVDS 3.3V SMDOSC8AB500-SCO-H836OSC XO 156.25MHZ LVDS 3.3V SMD200 - Immediate$6.97Ver detalhes

OSCA5 Series Oscillator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OSC XO 156.25MHZ HCSL 3.3V SMDOSCA5C500-SCO-H855OSC XO 156.25MHZ HCSL 3.3V SMD200 - Immediate$9.30Ver detalhes
OSC XO 156.25MHZ LVPECL 3.3V SMDOSCA5A500-SCO-H854OSC XO 156.25MHZ LVPECL 3.3V SMD200 - Immediate$9.30Ver detalhes
OSC XO 156.25MHZ LVDS 3.3V SMDOSCA5B500-SCO-H832OSC XO 156.25MHZ LVDS 3.3V SMD175 - Immediate$9.30Ver detalhes
Published: 2025-09-09