SiT5021 and SiT5022 MEMS Oscillators

SiTime's voltage-controlled, temperature-compensated, high-performance, high-frequency, differential VCTCXOs

Image of SiTime's SiT5021 and SiT5022 MEMS OscillatorsSiTime’s SiT5021 and SiT5022 series are high-precision, programmable, differential oscillators that support LVPECL and LVDS output topologies. SiT5021 differential oscillators cover any frequency between 1 MHz and 220 MHz, and SiT5022 can be programmed from 220 MHz to 625 MHz. Both series have best-in-class RMS phase jitter of 0.6 ps. Unlike quartz or SAW-based traditional oscillators, the SiT5021 is available in any combination of voltage (2.5 V to 3.3 V), pull range, frequency stability (±5 ppm), and package (3225, 5032, 7050) options.

SiTime’s MEMS oscillators exhibit performance far greater than comparable crystals oscillators. SiTime has in-house MEMS and analog CMOS expertise, which allows SiTime to develop the most reliable products. Oscillators are available in plastic packages which are up to 54 times more immune to external electromagnetic fields than quartz oscillators. These MEMS oscillators are vacuum sealed using an advanced EpiSeal process, that eliminates foreign particles, which provides long term aging and reliability.

Features Benefits
  • 0.6 ps integrated RMS phase jitter (12 kHz to 20 MHz)
  • Frequency stability ±5 ppm
  • Extensive programmability
  • Frequency from 1 MHz to 220 MHz (SiT5021) and 220 MHz to 625 MHz (SiT5022)
  • LVPECL and LVDS output signaling types
  • Supply voltage of 2.5 V and 3.3 V
  • Frequency stability ±5 ppm
  • Three industry standard packages

  • Excellent jitter margin for the most stringent applications such as SONET
  • Better timing margin that enhances system stability and robustness
  • Customized specifications for optimal system performance
  • Easy availability of any device specification within the operating range
  • 100% drop-in replacement for quartz, SAW, and overtone oscillators without any design changes
  • Reduce inventory overhead
  • Mitigate shortage risks

MEMS vs. Quartz Aging
Click to Enlarge
Power Supply Noise
Rejection - Click to Enlarge
Vibration Sensitivity vs.
Frequency - Click to enlarge
Differential XO Shock
Robustness - Click to Enlarge
Image of SiTime's MEMS vs. Quartz Aging Image of SiTime's Power Supply Noise Rejection Image of SiTime's Vibration Sensitivity vs. Frequency Image of SiTime's Differential XO Shock Robustness
 

SiT5021 and SiT5022 VCTCXOs

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaAvailable QuantityPreçoVer detalhes
MEMS OSC VCTCXO 200.0000MHZ LVDSSIT5021AI-2BE-33VQ200.000000XMEMS OSC VCTCXO 200.0000MHZ LVDS200 MHz319 - Immediate$18.33Ver detalhes
MEMS OSC TCXO 50.0000MHZ LVDSSIT5021AI-2CE-25N-50.000000XMEMS OSC TCXO 50.0000MHZ LVDS50 MHz855 - Immediate$13.80Ver detalhes
MEMS OSC TCXO 50.0000MHZ LVDSSIT5021AI-2DE-25E-50.000000XMEMS OSC TCXO 50.0000MHZ LVDS50 MHz61 - Immediate$13.80Ver detalhes
MEMS OSC TCXO 100.0000MHZ LVDSSIT5021AI-2DE-33E-100.000000XMEMS OSC TCXO 100.0000MHZ LVDS100 MHz561 - Immediate$16.76Ver detalhes
MEMS OSC TCXO 156.2500MHZ LVDSSIT5021AI-2DE-33N-156.250000XMEMS OSC TCXO 156.2500MHZ LVDS156.25 MHz343 - Immediate$17.63Ver detalhes
MEMS OSC VCTCXO 100.0000MHZ LVDSSIT5021AI-2DE-33VM100.000000XMEMS OSC VCTCXO 100.0000MHZ LVDS100 MHz104 - Immediate$16.76Ver detalhes
MEMS OSC VCTCXO 125.0000MHZ LVDSSIT5021AI-2DE-33VM125.000000XMEMS OSC VCTCXO 125.0000MHZ LVDS125 MHz262 - Immediate$16.76Ver detalhes
MEMS OSC VCTCXO 156.2500MHZ LVDSSIT5021AI-2DE-33VM156.250000XMEMS OSC VCTCXO 156.2500MHZ LVDS156.25 MHz214 - Immediate$18.33Ver detalhes
Published: 2017-06-26