SIT2024B MEMS Oscillators
SiTime's automotive grade oscillators for extreme-temperature applications
SiTime Corporation's SiT2024B series are reliable and high quality AEC-Q100 compliant SOT-23 oscillators for automotive and extreme temperature applications. These devices deliver a combination of wide frequency range (1 MHz to 110 MHz), excellent stability (±20 ppm), and extreme temperature range (-55°C to +125°C). They also feature 0.1 ppb/g vibration sensitivity, 50,000 g shock, and 70 g vibration resistance. The small SOT23-5 package offers board-level solder joint reliability and easy, low-cost optical-only, board-level inspection of solder joints.
The SiT2024 includes a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. Benefits from the programmable drive strength feature include improved system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time, improved downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time, and the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The high-performance features of the SIT2024 series products make them suitable for automotive infotainment systems, collision detection system, powertrain, and in-vehicle networking applications.
- Unique combination of
- ±20 ppm
- -55°C to +125°C temperature range
- SOT23-5 package
- Best-in-class stability over extreme temperature range ideal for automotive and high-rel applications
- No performance degradation in harsh environments
- 0.1 ppb/g low g-sensitivity
- 70 g vibration and 50,000 g shock
- Indestructible
- Configurable rise/fall time
- Optimize EMI to reduce interference to other subsystems
- SOT23-5 package
- Best board-level solder joint reliability
- Easy, low-cost, optical-only, board-level inspection of solder joints
- Fast lead time (4 to 6 weeks)
- Reduce inventory overhead
- Mitigate shortage risks
- Engine and transmission ECUs
- XTAL replacement
- ADAS computer
- Automotive cameras
- Infotainment
- Engine and powertrain
- Defense and aerospace
SIT2024B MEMS Oscillators
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIT2024BM-S1-33E-12.288000 | MEMS OSC XO 12.2880MHZ LVCMOS LV | 52 - Immediate 1288 - Factory Stock | $6.44 | Ver detalhes |
![]() | ![]() | SIT2024BM-S1-33E-14.145600 | MEMS OSC XO 14.1456MHZ LVCMOS LV | 0 - Immediate 1288 - Factory Stock | $6.44 | Ver detalhes |
![]() | ![]() | SIT2024BM-S1-33E-40.960000 | MEMS OSC XO 40.9600MHZ LVCMOS LV | 246 - Immediate 1288 - Factory Stock | $6.44 | Ver detalhes |
![]() | ![]() | SIT2024BALS2-33E-48.000000 | MEMS OSC XO 48.0000MHZ LVCMOS LV | 0 - Immediate 1288 - Factory Stock | $3.75 | Ver detalhes |
![]() | ![]() | SIT2024BAFS1-33N-7.650000 | MEMS OSC XO 7.65000MHZ LVCMOS | 0 - Immediate 1288 - Factory Stock | $3.90 | Ver detalhes |
![]() | ![]() | SIT2024BI-S3-33N-57.272720 | OSC MEMS 57.272720.0000MHZ SMD | 0 - Immediate 1288 - Factory Stock | $2.05 | Ver detalhes |
![]() | ![]() | SIT2024BI-S3-33N-57.272727 | OSC MEMS XO 57.272727 SMD | 0 - Immediate 1288 - Factory Stock | $2.05 | Ver detalhes |
![]() | ![]() | SIT2024BM-S1-18E-25.000000 | OSC MEMS XO 25.0000MHZ SMD | 0 - Immediate 531 - Factory Stock | $5.04 | Ver detalhes |
![]() | ![]() | SIT2024BI-S3-33N-53.693175 | OSC MEMS 53.693175MHZ SMD | 0 - Immediate 1288 - Factory Stock | $2.05 | Ver detalhes |