Oscar 67 Bi-directional ISM Outdoor Panel Antenna

Siretta antenna is designed for use in the 868 MHz and 915 MHz frequency bands

Image of Siretta Oscar 67 Bi-Directional ISM Outdoor Panel Antenna Siretta Oscar 67 is a highly efficient wide beam directional antenna designed for use in the 868 MHz and 915 MHz frequency bands. With a peak gain of 9 dBi, a VSWR of 1.35 and the ability to handle up to 100 W of power, this antenna is perfect for ISM, LoRa, Sigfox, Zigbee, Helium, and Z-Wave applications.

The antenna’s radome is made of engineering-grade ASA plastic and can be set up with vertical or horizontal polarization. Some common applications include remote sensor telemetry, smart manufacturing and medical device communication. The Oscar 67 comes with a wall mount and a pole mount, both are made of steel with an anti-rust treatment and can be adjusted to optimize signal strength.

Features
  • 700 MHz to 960 MHz support
  • Supports IEEE 802.15.4, LoRa, Sigfox, Zigbee and Z-Wave, and Helium bands
  • Wide beam-width directional coverage
  • Engineering-grade ASA plastic radome
  • 9 dBi gain

Oscar 67 Bi-Directional ISM Outdoor Panel Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HIGH GAIN 9 DBI DIRECTIONAL ISMOSCAR67/X/NTYPEF/33HIGH GAIN 9 DBI DIRECTIONAL ISM8 - Immediate$135.75Ver detalhes
Published: 2024-10-04