DELTA60-X Active GNSS Antenna

The compact SMA-mounted GPS L1 helical antenna from Siretta is ideal for embedded and mobile designs

Image of Siretta Ltd DELTA60‑X Active GNSS Antenna The Siretta DELTA60-X is a compact, active GNSS antenna designed for direct SMA mounting in space-constrained electronic systems. It integrates a ceramic helical element with a low-noise amplifier to support reliable GPS L1 reception without requiring an external ground plane. The stubby form factor minimizes mechanical leverage on the RF connector, making it suitable for portable and vibration-prone installations.

Designed for embedded systems and field-deployed equipment, the DELTA60-X provides right-hand circular polarization (RHCP) and consistent hemispherical coverage. Its active architecture improves signal sensitivity and time to first fix (TTFF) compared to passive solutions, particularly in challenging RF environments. The antenna operates across standard GNSS L1 bands and connects directly via an SMA male interface for straightforward integration.

With a wide operating temperature range and low current consumption, the DELTA60-X is well-suited for industrial, mobile, and IoT tracking designs where power efficiency and mechanical robustness are required.

Features
  • Active GPS L1 helical antenna with integrated low-noise amplifier
  • SMA male direct-mount interface for compact designs
  • RHCP polarization with hemispherical radiation pattern
  • 50 Ω impedance with VSWR ≤1.5
  • Wide operating temperature range: -40°C to +85°C
Applications
  • Asset and fleet-tracking devices
  • Embedded GNSS modules
  • Portable and handheld navigation equipment
  • Industrial and outdoor telemetry systems
  • IoT location-enabled devices

DELTA60-X Active GNSS Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
STUBBY TERMINAL MOUNT ACTIVE GPS
DELTA60/X/SMAM/S/S/32STUBBY TERMINAL MOUNT ACTIVE GPS15 - Immediate$151.84Ver detalhes
Published: 2026-05-07