SATA/PATA FerriSSD®

Silicon Motion's single-chip solid-state drive enables reliable and high-performance solutions for cloud server applications

Image of Silicon Motion's SATA/PATA FerriSSD®” Silicon Motion's FerriSSD is optimally designed for a wide range of embedded applications that require faster access speed, a small, flexible form-factor, and reliable serial ATA (SATA) or parallel ATA (PATA) storage. The FerriSSD combines industry-proven controller technology, NAND Flash, and passive components into a single small BGA package which simplifies design efforts and reduces time-to-market while protecting from NAND technology migration concerns.

The FerriSSD products consist of SATA and legacy PATA series that feature a high-throughput transfer rate with optional embedded DRAM to enhance data storage efficiency and high random read and write input/output operations per second (IOPS). The 4th generation FerriSSD leverages Silicon Motion’s highly advanced technologies, including IntelligentScan, DataRefresh, high-bandwidth, low-density parity check (LDPC) error correcting code (ECC) engine with group page RAID, and end-to-end data path protection to provide unsurpassed data integrity in a non-volatile storage device. The FerriSSD products support 3D single-level cell (SLC), multi-level cell (MLC), and three-level cell (TLC) modes NAND Flash options.

Features
  • Plug-and-play only requires format/fdisk prior to use
  • Full end-to-end data path protection with recovery algorithms
  • Remote firmware updates available via a secured digital signature
  • Eliminates the requalification cost from the NAND generation cost
  • Cost-saving with flexible TLC, MLC, and SLC modes, configurable capacities
  • Supports S.M.A.R.T. and advanced SSD telemetry logging features
  • Small footprint for space-limited designs
  • Rugged and reliable (no moving parts)
  • IntelligentScan and DataRefresh enhances data integrity
  • 4th generation LDPC ECC engine with group page RAID
Applications
  • In-vehicle infotainment (IVI)
  • Industrial handheld devices
  • Factory automation: HMI
  • Video arcade gaming
  • Multifunction printers
  • Surveillance (DVR)
  • Test instruments
  • Point-of-sale (POS)
  • Medical devices
  • Thin clients
  • Servers
  • Kiosks
Updated: 2021-01-29

SATA FerriSSD®

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSD 16GB SLC SATA IISM631GEA-BASSD 16GB SLC SATA II0 - ImmediateSee Page for PricingVer detalhes
SSD 32GB SLC SATA IISM631GEB-BASSD 32GB SLC SATA II0 - ImmediateSee Page for PricingVer detalhes
SSD 4GB SLC SATA II I-TEMPSM631GE4-BASSD 4GB SLC SATA II I-TEMP0 - Immediate$91.12Ver detalhes
SSD 8GB SLC SATA II NAND I-TEMPSM631GE8-BASSD 8GB SLC SATA II NAND I-TEMP0 - ImmediateSee Page for PricingVer detalhes
SSD 64GB SLC SATA IIISM659GEC CDZSSD 64GB SLC SATA III0 - ImmediateSee Page for PricingVer detalhes
SSD 8GB SLC SATA IIISM659GE8 CDZSSD 8GB SLC SATA III0 - ImmediateSee Page for PricingVer detalhes
SSD 256GB TLC SATA IIISM619GXE DESTSSD 256GB TLC SATA III0 - ImmediateSee Page for PricingVer detalhes
SSD 4GB MLC SATA IISM611GX4 BDSSD 4GB MLC SATA II0 - ImmediateSee Page for PricingVer detalhes
SSD 8GB MLC SATA IISM611GX8 BDSSD 8GB MLC SATA II0 - ImmediateSee Page for PricingVer detalhes
SSD 16GB MLC SATA IISM611GXA BDSSD 16GB MLC SATA II0 - ImmediateSee Page for PricingVer detalhes

PATA FerriSSD®

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSD 4GB MLC PATA NAND C-TEMPSM601GX4-BASSD 4GB MLC PATA NAND C-TEMP0 - ImmediateSee Page for PricingVer detalhes
SSD 64GB MLC PATA NAND C-TEMPSM601GXC-BASSD 64GB MLC PATA NAND C-TEMP0 - ImmediateSee Page for PricingVer detalhes
SSD 1GB SLC PATA NAND I-TEMPSM621GE1-BASSD 1GB SLC PATA NAND I-TEMP0 - ImmediateSee Page for PricingVer detalhes
SSD 2GB SLC PATA I-TEMPSM621GE2-BASSD 2GB SLC PATA I-TEMP0 - ImmediateSee Page for PricingVer detalhes
SSD 4GB SLC PATA NAND I-TEMPSM621GE4-BASSD 4GB SLC PATA NAND I-TEMP0 - ImmediateSee Page for PricingVer detalhes
SSD 8GB SLC PATA NAND I-TEMPSM621GE8-BASSD 8GB SLC PATA NAND I-TEMP0 - ImmediateSee Page for PricingVer detalhes
SSD 16GB SLC PATA NAND I-TEMPSM621GEA-BASSD 16GB SLC PATA NAND I-TEMP0 - ImmediateSee Page for PricingVer detalhes
SSD 32GB SLC PATA NAND I-TEMPSM621GEB-BASSD 32GB SLC PATA NAND I-TEMP0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-02-14