Si88xx Family of Opto Drivers/Eval Kit

Skyworks introduces its Si88xx digital isolators with integrated 2W DC-DC converter

Image of Skyworks Solutions Si88xx Family of Opto Drivers/Eval KitSkyworks Solutions' Si88xx family of products combine high-speed digital isolators with an isolated power supply. This integrated product for signal and power isolation provides a complete isolation solution to designers. The Si88xx has up to four high-speed digital isolation channels integrated with a modified fly-back topology based DC-DC converter. The DC-DC converter works in conjunction with an external transformer to provide up to 2 W of isolated power that can be used to supply the secondary side of the Si88xx as well as other circuits on the isolated side. The converter provides a high efficiency of 78%. It includes built-in secondary sensing and feedback through the isolation barrier back to the controller to achieve excellent line and load regulation for system stability. The converter also includes safety features like soft start, thermal detection, and cycle-by-cycle current limiting.

The Si88xx evaluation kit allows customers to evaluate the performance of the Si88xx digital isolators with an integrated dc-dc converter family of products. The evaluation board has the Si88241ED-IS populated to showcase the family. It is a complete solution for using a 3 V to 5 V primary supply to deliver up to 2 W on the secondary side at 3 V to 5 V supply voltage. Convenient test points are included to measure and observe time varying currents and voltages to calculate relevant parameters like efficiency, load/line regulation, and more.

Evaluation Kit includes:

  • Si88241x based evaluation board
  • Si88241ED-IS Quad digital isolator with integrated DC-DC converter
  • UTB02581s 3 V to 5 V transformer
  • Information card to get you started

Reference Design

Video: Si88xx Isolators with On-Chip DC-DC Converter

Features Applications
  • 5 kVrms isolation
  • Integrated 2 W DC/DC with regulation
  • High reliability and safety - 100 year lifetime
  • Multi-channel, high speed - 100 Mbps signal isolation
  • Low EMI emissions and high noise immunity of 100 kV/µs
  • High efficiency DC-DC converter solution (78%)
  • Motor control
  • Medical appliance isolation
  • Isolated RD-485 and CAN transceiver designs

Si88xx Family of Opto Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DGTL ISOLTR 5KV 4CH GP 20-SOICSI88240ED-ISDGTL ISOLTR 5KV 4CH GP 20-SOIC0 - Immediate$6.04Ver detalhes
DGTL ISOLTR 5KV 4CH GP 20-SOICSI88241ED-ISDGTL ISOLTR 5KV 4CH GP 20-SOIC0 - Immediate$6.04Ver detalhes
DGTL ISOLTR 5KV 4CH GP 20-SOICSI88243ED-ISDGTL ISOLTR 5KV 4CH GP 20-SOIC0 - Immediate$6.04Ver detalhes
DGTL ISOLTR 5KV 4CH GP 20-SOICSI88244ED-ISDGTL ISOLTR 5KV 4CH GP 20-SOIC0 - Immediate$6.04Ver detalhes
DGTL ISOLTR 5KV 4CH GP 20-SOICSI88242ED-ISDGTL ISOLTR 5KV 4CH GP 20-SOIC0 - Immediate$6.04Ver detalhes
DGTL ISOLTR 5KV 4CH GP 20-SOICSI88242BD-ISDGTL ISOLTR 5KV 4CH GP 20-SOIC0 - Immediate$6.04Ver detalhes
DGTL ISOLTR 5KV 4CH GP 24-SOICSI88640ED-ISDGTL ISOLTR 5KV 4CH GP 24-SOIC0 - Immediate$6.11Ver detalhes
DGTL ISOLTR 5KV 4CH GP 24-SOICSI88644ED-ISDGTL ISOLTR 5KV 4CH GP 24-SOIC20 - Immediate$8.89Ver detalhes
DGTL ISOLTR 5KV 2CH GP 20-SOICSI88621BD-ISDGTL ISOLTR 5KV 2CH GP 20-SOIC0 - Immediate$4.65Ver detalhes

Eval Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
EVAL BOARD FOR SI882XXSI88XXXISO-KITEVAL BOARD FOR SI882XX0 - Immediate$56.37Ver detalhes
EVAL BOARD FOR SI886XXSI886XXISO-KITEVAL BOARD FOR SI886XX1 - Immediate$59.41Ver detalhes
Published: 2015-04-28