Si86xx Digital Isolators Family

Skyworks Solutions digital isolators offer support for up to 5 kV reinforced rating, and unidirectional and bidirectional isolation

Image of Skyworks Solutions Si86xx Digital Isolators FamilyThe Skyworks Solutions Si86xx family is one of the highest performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5 kVRMS isolation ratings. Based on Skyworks Solutions patented CMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

Features
  • Up to 5000 VRMS isolation
  • UL, CSA, and VDE certification
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Independent, bidirectional SDA and SCL isolation channels
    • Open drain outputs with 35 mA sink current
    • Supports I²C clocks up to 1.7 MHz
    • Unidirectional isolation channels support additional system signals (Si8605, Si8606)
  • Supply voltage 2.5 V to 5.5 V
  • -40°C to +125°C temperature range
  • Common mode transient immunity 50 kV/μs
  • AEC-Q100 qualification
  • RoHS compliant packages
    • SOIC-8 narrow body
    • SOIC-16 wide body
    • SOIC-16 narrow body
Applications
  • Industrial
    • IEC 60950 (transitioning to IEC 62368) requires 8 mm for higher working voltages
    • IS2 also extends qualification to IEC 62368
  • Medical Applications
    • IEC 60601 requires 8 mm for 250 VRMS for 2 MOPP (two means of patient protection, most stringent requirement) or to use conformal coating
    • IS2 extends use from 125 VRMS to 250 VRMS with no coating

Si86xx Digital Isolators Family

ImagemNúmero de peça do fabricanteDescriçãoTipo de canalTensão - IsolaçãoAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 3.75KV 4CH GP 16SOICSI8640BC-B-IS1DGTL ISOLTR 3.75KV 4CH GP 16SOICUnidirecional3750Vrms1573 - Immediate$3.94Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICSI8640BD-B-ISDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms7283 - Immediate$4.21Ver detalhes
DGTL ISOLTR 3.75KV 4CH GP 16SOICSI8640EC-B-IS1DGTL ISOLTR 3.75KV 4CH GP 16SOICUnidirecional3750Vrms2175 - Immediate$3.35Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICSI8640ED-B-ISDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms57 - Immediate$4.21Ver detalhes
DGTL ISOLTR 1KV 4CH GP 16-SSOPSI8641BA-B-IUDGTL ISOLTR 1KV 4CH GP 16-SSOPUnidirecional1000Vrms1727 - Immediate$3.52Ver detalhes
DGTL ISOLTR 3.75KV 4CH GP 16SOICSI8641BC-B-IS1DGTL ISOLTR 3.75KV 4CH GP 16SOICUnidirecional3750Vrms2519 - Immediate$3.94Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICSI8641BD-B-ISDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms17255 - Immediate$4.33Ver detalhes
DGTL ISOLTR 3.75KV 4CH GP 16SOICSI8641EC-B-IS1DGTL ISOLTR 3.75KV 4CH GP 16SOICUnidirecional3750Vrms1535 - Immediate$4.06Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICSI8641ED-B-ISDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms769 - Immediate$4.21Ver detalhes
DGTL ISOLTR 1KV 4CH GP 16-SSOPSI8642BA-B-IUDGTL ISOLTR 1KV 4CH GP 16-SSOPUnidirecional1000Vrms12 - Immediate$3.52Ver detalhes
DGTL ISOLTR 3.75KV 4CH GP 16SOICSI8642BC-B-IS1DGTL ISOLTR 3.75KV 4CH GP 16SOICUnidirecional3750Vrms1122 - Immediate$3.94Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICSI8642BD-B-ISDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms11739 - Immediate$4.33Ver detalhes
DGTL ISOLTR 3.75KV 4CH GP 16SOICSI8642EC-B-IS1DGTL ISOLTR 3.75KV 4CH GP 16SOICUnidirecional3750Vrms3768 - Immediate$3.94Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICSI8642ED-B-ISDGTL ISOLTR 5KV 4CH GP 16-SOICUnidirecional5000Vrms1210 - Immediate$4.21Ver detalhes
DGTL ISOLTR 3.75KV 5CH GP 16SOICSI8650BC-B-IS1DGTL ISOLTR 3.75KV 5CH GP 16SOICUnidirecional3750Vrms48 - Immediate$4.61Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BD FOR SI8600 SI8605 SI8621SI86XXISO-KITEVAL BD FOR SI8600 SI8605 SI862168 - Immediate$38.75Ver detalhes
EVAL BOARD FOR SI8630SI86ISOLIN-KITEVAL BOARD FOR SI86301 - Immediate$154.24Ver detalhes
EVAL BOARD FOR SI86XXSI86XXCOM-KITEVAL BOARD FOR SI86XX7 - Immediate$99.45Ver detalhes
Published: 2017-11-21