EFR32xG24 Explorer Kit

Silicon Labs’ explorer kit is ideal for IoT applications

Image of Silicon Labs EFR32xG24 Explorer KitConcept creation and prototype development move quickly with the Silicon Labs EFR32xG24 explorer kit. The IoT small-form-factor applications for 2.4 GHz wireless protocols include Bluetooth LE, Bluetooth mesh, Matter, Thread, and Zigbee. The EFR32xG24 explorer kit features two LEDs and two push buttons, along with a reset button and breakout pads for GPIO access and connection to external hardware. The hardware add-on support helps create and prototype applications using an almost endless combination of off-the-shelf boards from Adafruit, MikroElektronika, Seeed Studios and SparkFun.

Features
  • 78 MHz 32-bit Arm® Cortex®-M33
  • 1,536 kB Flash and 256 kB RAM
  • USB Micro-B connector for power and debug connection
  • On board SEGGER J-Link debugger
  • Virtual COM port
  • Packet trace interface (PTI)
  • Third-party add-on connectors
  • mikroBUS™ socket
Applications
  • EFR32MG24 system-on-chip
  • Concept creation for IoT applications
  • Rapid prototyping for IoT applications

EFR32xG24 Explorer Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XG24 EXPLORER KITXG24-EK2703AXG24 EXPLORER KIT246 - Immediate$43.04Ver detalhes
Published: 2023-02-08