EFR32xG12/13 Wireless Gecko Multi-Protocol IoT Connectivity

Silicon Labs offers its EFR32xG12/13 wireless Gecko system-on-chip delivering multi-protocol IoT connectivity

Image of Silicon Labs' EFR32xG12/13 Wireless Gecko Multi-Protocol IoT ConnectivitySilicon Labs' EFR32xG12/13 wireless Gecko simplifies connectivity now and in the future. The wireless Gecko SoC provides up to 1024 K Flash and 256 K RAM, enough memory to run multiple protocols, applications, and an RTOS, while still providing enough Flash to support field upgrades with over-the-air software updates to support application enhancements and evolving protocol needs in the field. Add superior RF performance and robust wireless software stacks and the user can deliver more reliable, differentiated products to market fast.

Features
  • G12 parts are available with up to 1024 K Flash; up to 256 K RAM memory 
  • G13 parts are available with up to 512 K Flash; 64 K of RAM
  • Peripherals (4 x USART, 2 x I2C, timers, 2 x 32-bit pulse counters)
  • Lower sleep currents down to 1.5 µA
  • Improved 2.4 GHz sensitivity -95 dBm (BLE), -102 dBm (802.15.4)
  • Improved sub-GHz performance
  • 2 Mbps BLE (BT 5.0 enhancement)
  • Captouch for user interface
  • LESENSE for lower power sensors
  • Cryptographic accelerator block dedicated to radio
  • Enables DC/DC to startup at fixed voltage to power external ICs
  • Voltage range from 1.8 V to 3.8 V
Applications
  • Wearables
  • Fitness and health
  • Home automation
  • Lighting
  • Industrial automation
  • Smart meters
    Image of Silicon Labs' Wireless Gecko IoT Connectivity Portfolio

Development Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EFR32MG12 2.4GHZ MESH KITSLWSTK6000BEFR32MG12 2.4GHZ MESH KIT1 - Immediate$573.19Ver detalhes
EFR32BG12 2.4GHZ BOARDSLWRB4103AEFR32BG12 2.4GHZ BOARD17 - Immediate$50.79Ver detalhes
EFR32MG12 2.4GHZ BOARDSLWRB4161AEFR32MG12 2.4GHZ BOARD77 - Immediate$50.79Ver detalhes
EFR32MG12 2.4GHZ BOARDSLWRB4162AEFR32MG12 2.4GHZ BOARD19 - Immediate$50.79Ver detalhes
EFR32MG12 2400/868 MHZ BOARDSLWRB4163AEFR32MG12 2400/868 MHZ BOARD26 - Immediate$50.79Ver detalhes
EFR32MG12 2400/915 MHZ BOARDSLWRB4164AEFR32MG12 2400/915 MHZ BOARD255 - Immediate$50.79Ver detalhes
EFR32FG12 2400/915 MHZ BOARDSLWRB4253AEFR32FG12 2400/915 MHZ BOARD29 - Immediate$50.79Ver detalhes
EFR32FG12 2400/868 MHZ BOARDSLWRB4254AEFR32FG12 2400/868 MHZ BOARD4 - Immediate$66.99Ver detalhes

EFR32xG12/13 Wireless Gecko Multi-Protocol IoT Connectivity

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX+MCU 802.15.4 48QFNEFR32BG13P732F512GM48-BIC RF TXRX+MCU 802.15.4 48QFN0 - ImmediateSee Page for PricingVer detalhes
IC RF 802.15.4 48QFNEFR32FG13P232F512GM48-BIC RF 802.15.4 48QFN0 - ImmediateSee Page for PricingVer detalhes
IC RF TXRX+MCU 802.15.4 48QFNEFR32MG13P733F512GM48-BIC RF TXRX+MCU 802.15.4 48QFN0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR EFR32MG13SLWRB4158AEVAL BOARD FOR EFR32MG132 - Immediate$66.79Ver detalhes
EFR32MG13 2400/868 MHZ 10 DBMDUASLWRB4167AEFR32MG13 2400/868 MHZ 10 DBMDUA7 - Immediate$50.46Ver detalhes
EFR32FG13 2400/915 MHZ 19 DBMDUASLWRB4255AEFR32FG13 2400/915 MHZ 19 DBMDUA0 - Immediate$50.46Ver detalhes
EFR32 BLUE GECKO BLUETOOTH STARTSLWSTK6020BEFR32 BLUE GECKO BLUETOOTH START88 - Immediate$200.84Ver detalhes
IC RF TXRX+MCU 802.15.4 48QFNEFR32BG13P532F512GM48-BIC RF TXRX+MCU 802.15.4 48QFN0 - ImmediateSee Page for PricingVer detalhes
IC RF ISM<1GHZ 48QFNEFR32FG13P231F512GM48-BIC RF ISM<1GHZ 48QFN0 - ImmediateSee Page for PricingVer detalhes
IC RF TXRX+MCU 802.15.4 48QFNEFR32MG13P732F512GM48-BIC RF TXRX+MCU 802.15.4 48QFN0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR EFR32BG13SLWRB4104AEVAL BOARD FOR EFR32BG1359 - Immediate$50.46Ver detalhes
EFR32MG13 2400 MHZ 10 DBMRADIO BSLWRB4159AEFR32MG13 2400 MHZ 10 DBMRADIO B1 - Immediate$50.46Ver detalhes
EFR32MG13 2400 MHZ 19 DBMRADIO BSLWRB4168AEFR32MG13 2400 MHZ 19 DBMRADIO B7 - Immediate$50.46Ver detalhes
EFR32FG13 2400/868 MHZ 10 DBMDUASLWRB4256AEFR32FG13 2400/868 MHZ 10 DBMDUA1 - Immediate$64.45Ver detalhes
IC RF TXRX+MCU BLE 48QFNEFR32BG12P432F1024GM48-BIC RF TXRX+MCU BLE 48QFN0 - ImmediateSee Page for PricingVer detalhes
Updated: 2017-06-14
Published: 2017-03-13