EFM8 MCUs and Starter Kits

Small form factors from Silicon Labs support sleek, modern designs and portables

Image of Silicon Labs' EFM8 MCUs and Starter KitsSilicon Labs' EFM8 family offers fast processors with a wide range of performance that allow for complex algorithm implementation and ultra-low power architectures with flexible sleep modes. All EFM8 devices have highly efficient peripherals, low-power consumption, BOM integration, and exquisite analog. The highly flexible digital and analog multiplexing strategy means that you can route nearly every I/O pin “wisely” to simplify PCB routing.

Designers can choose peripherals and pinout placement without worrying about pre-set limitations and pin conflicts. The EFM8 Busy Bee MCU offers high-resolution 12-bit ADC, voltage reference, enhanced throughput communication peripherals, internal oscillators, and 6-bit iDAC components that customers would normally have to populate externally. This saves cost and board space. The EFM8 MCUs come with a comprehensive IDE including sample code and energy aware monitoring tools. The Simplicity Studio platform is a one-stop solution for accessing demos, software examples, datasheets, technical support, and forums.

Features
  • Ultra-low power
  • 8-bit core
  • Small form factor
  • Efficient peripherals
  • Flexible sleep modes
  • High resolution 12-bit ADC
  • Enhanced communication peripherals

Starter Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
BUSY BEE STARTER KIT EFM8BB1SLSTK2020ABUSY BEE STARTER KIT EFM8BB14 - Immediate$99.95Ver detalhes
BUSY BEE STARTER KIT EFM8BB2SLSTK2021ABUSY BEE STARTER KIT EFM8BB20 - Immediate$107.58Ver detalhes
SLEEPY BEE STARTER KIT EFM8SB1SLSTK2010ASLEEPY BEE STARTER KIT EFM8SB130 - Immediate$104.87Ver detalhes
SLEEPY BEE STARTER KIT EFM8SB2SLSTK2011ASLEEPY BEE STARTER KIT EFM8SB20 - Immediate$102.79Ver detalhes
UNIVERSAL BEE STARTR KIT EFM8UB1SLSTK2000AUNIVERSAL BEE STARTR KIT EFM8UB10 - Immediate$99.56Ver detalhes
UNIVERSAL BEE STARTR KIT EFM8UB2SLSTK2001AUNIVERSAL BEE STARTR KIT EFM8UB232 - Immediate$113.53Ver detalhes

EFM8 MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC MCU 8BIT 64KB FLASH 32QFPEFM8UB20F64G-A-QFP32IC MCU 8BIT 64KB FLASH 32QFP0 - ImmediateSee Page for PricingVer detalhes
IC MCU 8BIT 64KB FLASH 48TQFPEFM8UB20F64G-A-QFP48IC MCU 8BIT 64KB FLASH 48TQFP0 - ImmediateSee Page for PricingVer detalhes
IC MCU 8BIT 2KB FLASH 20QFNEFM8BB10F2G-A-QFN20IC MCU 8BIT 2KB FLASH 20QFN41 - Immediate$0.65Ver detalhes
IC MCU 8BIT 4KB FLASH 20QFNEFM8BB10F4G-A-QFN20IC MCU 8BIT 4KB FLASH 20QFN76 - Immediate$0.86Ver detalhes
IC MCU 8BIT 8KB FLASH 20QFNEFM8BB10F8G-A-QFN20IC MCU 8BIT 8KB FLASH 20QFN832 - Immediate$1.01Ver detalhes
Published: 2015-02-24