EFM32GG11 Giant Gecko MCUs
Silicon Labs presents next generation enhanced memory, security, and communications peripherals
Silicon Labs' EFM32GG11 includes a powerful 32-bit Arm® Cortex®-M4 and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and true random number generator (TRNG). New features include an SD/MMC/SDIO controller, Octal/Quad-SPI memory controller, 10/100 Ethernet MAC, CAN bus controller, highly robust capacitive sensing, and enhanced alpha blending graphics engine.
Features
- 32-bit Arm Cortex-M4 at 72 MHz with DSP FPU support
- 2 MB Flash, 512 KB RAM
- Hardware cryptographic engine (AES, ECC, and SHA) and TRNG
- Autonomous low energy sensor interface (LESENSE)
- Integrated low-energy LCG controller with up to 8x36 segments
- Ultra-low energy operation: 77 μA/MHz in active mode (EM0), 1.6 μA EM2 deep sleep current (16 kB RAM retention and RTCC running from LFRCO)
- Supports 3 V and 1.8 V memories
- 5 V tolerant I/O
- Capacitive touch sense user interface
- Communication Interfaces
- SD/MMC/SDIO host controller
- 10/100 Ethernet MAC with 802.3az EEE, IEEE1588
- Dual CAN 2.0 bus controller
- Crystal-free low-energy USB
| Applications | ||||
|
|
|
EFM32GG11 Starter Kit
| Imagem | Número de peça do fabricante | Descrição | Núcleo do processador | Plataforma | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SLSTK3701A | EFM32GG11 EVAL BRD | ARM® Cortex®-M4 | - | EFM32GG11 | 128 - Immediate | $177.06 | Ver detalhes |
EFM32GG11 Giant Gecko MCUs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFM32GG11B520F2048GQ100-A | IC MCU 32BIT 2MB FLASH 100TQFP | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EFM32GG11B420F2048GL112-A | IC MCU 32BIT 2MB FLASH 112BGA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EFM32GG11B420F2048GQ100-A | IC MCU 32BIT 2MB FLASH 100TQFP | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EFM32GG11B520F2048GL120-A | IC MCU 32BIT 2MB FLASH 120BGA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EFM32GG11B120F2048GM64-A | IC MCU 32BIT 2MB FLASH 64QFN | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EFM32GG11B520F2048GM64-A | IC MCU 32BIT 2MB FLASH 64QFN | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EFM32GG11B320F2048GQ100-A | IC MCU 32BIT 2MB FLASH 100TQFP | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EFM32GG11B420F2048GM64-A | IC MCU 32BIT 2MB FLASH 64QFN | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | EFM32GG11B820F2048GL120-A | IC MCU 32BIT 2MB FLASH 120BGA | 10 - Immediate | $13.96 | Ver detalhes |
![]() | ![]() | EFM32GG11B420F2048GQ64-A | IC MCU 32BIT 2MB FLASH 64TQFP | 0 - Immediate | See Page for Pricing | Ver detalhes |