EFM32 Jade and Pearl Gecko MCUs
Silicon Labs' Jade and Pearl Gecko MCUs add computing power and enhanced security to your IoT product design
Silicon Labs' EFM32 Pearl and Jade Gecko MCUs are currently the world’s most energy friendly microcontrollers. EFM32PG MCUs feature a powerful 32-bit ARM® Cortex®-M4 while EFM32JG MCUs feature a powerful 32-bit ARM Cortex-M3. Both have a wide selection of peripherals, including a unique cryptographic hardware engine supporting AES, ECC, RSA, and SHA. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32PG and EFM32JG microcontrollers well suited for any battery-powered application, as well as other systems requiring high performance and low energy consumption.
- ARM Cortex-M3 at 40 MHz (EFM32JG) / ARM Cortex-M4 at 40 MHz (EFM32PG)
- Ultra-low energy operation
- 1.0 μA EM3 stop current (CRYOTIMER running with state/RAM retention)
- 1.35 μA EM2 DeepSleep current (RTCC running with state and RAM retention)
- 60 μA/MHz in energy mode 0 (EM0)
- Hardware cryptographic engine supports AES, ECC, RSA, and SHA
- Integrated DC-DC converter
- CRYOTIMER operates down to EM4
- Footprint compatible with EFR32
- 5 V tolerant I/O
- IoT devices and sensors
- Health and fitness
- Smart accessories
- Home automation and security
- Industrial and factory automation
Jade and Pearl Gecko MCUs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFM32JG1B200F256GM48-C0 | IC MCU 32BIT 256KB FLASH 48QFN | 605 - Immediate | $4.47 | Ver detalhes |
![]() | ![]() | EFM32JG1B200F256GM32-C0 | IC MCU 32BIT 256KB FLASH 32QFN | 11 - Immediate | $6.32 | Ver detalhes |
![]() | ![]() | EFM32JG1B100F256GM32-C0 | IC MCU 32BIT 256KB FLASH 32QFN | 2562 - Immediate | $4.30 | Ver detalhes |
![]() | ![]() | EFM32PG1B200F256GM48-C0 | IC MCU 32BIT 256KB FLASH 48QFN | 1566 - Immediate | $5.53 | Ver detalhes |
![]() | ![]() | EFM32PG1B200F256GM32-C0 | IC MCU 32BIT 256KB FLASH 32QFN | 1811 - Immediate | $5.33 | Ver detalhes |
![]() | ![]() | EFM32PG1B100F256GM32-C0 | IC MCU 32BIT 256KB FLASH 32QFN | 2647 - Immediate | $5.33 | Ver detalhes |
EFM32 Pearl Gecko MCU Starter Kit
| Imagem | Número de peça do fabricante | Descrição | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SLSTK3401A | EFM32PG EVAL BRD | EFM32PG | 0 - Immediate | See Page for Pricing | Ver detalhes |