Blue Gecko BGM113 Bluetooth® Smart Module

Silicon Labs' BGM113 smart module simplifies wireless development with Bluetooth low-energy technology

Image of Silicon Lab's Blue Gecko BGM113 Bluetooth Smart ModuleSilicon Labs’ Blue Gecko BGM113 is a fully integrated, certified Bluetooth low-energy module ideally suited for low-power, short-range wireless applications. The BGM113 module combines a 2.4 GHz Blue Gecko wireless SoC, a high-efficiency chip antenna, and Bluetooth 4.1-compliant software stack to minimize the time and effort typically required for complex RF designs. Also supported by Silicon Labs’ best-in-class development tools, like their Energy Profiler and Packet Trace, the BGM113 provides fast time-to-market choice for space- and energy-sensitive IoT applications. It is footprint-compatible with the popular BLE113 module making it possible to migrate to an ARM® Cortex®-M4 Bluetooth platform with higher application processing power and lower power consumption while opening a path for Bluetooth 4.2 upgrades.

Benefits Features
  • Integrated Bluetooth radio and antenna:
    • Excellent RF performance
    • Integrated high performance antenna
    • Fast time-to-market and low R&D cost
  • Bluetooth and regulatory certifications:
    • Minimal end product certification
    • Faster time-to-market
    • Proven platform
  • Pre-assembled and pre-tested platform:
    • Modules are pre-assembled
    • Radio is pre-tested
    • Firmware is pre-installed
  • BGM113 best-in-class size
  • Rapid time-to-market with onboard stack, antenna, and certifications 
  • Reliable, secure, and flexible protocol stack
  • Powerful tools: Simplicity Studio, Energy Monitor BGScript™, or CSDK allow for standalone operation
  • Worldwide application engineering support
  • Based on Blue Gecko SoC and integrates all needed components and antenna for fast design-in 
  • Ideal for smart-phone accessories, sports and fitness, wireless locks and entry, and POS terminals

Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD BLUETOOTH CHIP SMDBGM113A256V2RRF TXRX MOD BLUETOOTH CHIP SMD27735 - Immediate$11.90Ver detalhes
RF TXRX MOD BLUETOOTH CHIP SMDBGM113A256V2RF TXRX MOD BLUETOOTH CHIP SMD1475 - Immediate$11.90Ver detalhes

Radios / Development Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BLUE GECKO BLUETOOTH MODULE WIRESLWSTK6101CBLUE GECKO BLUETOOTH MODULE WIRE0 - ImmediateSee Page for PricingVer detalhes
BLUETOOTH SMART RADIOSLWRB4301ABLUETOOTH SMART RADIO3 - Immediate$30.17Ver detalhes
Published: 2016-04-28