Ultra-Compact SMD Common Mode Chokes – SPDL Series

Signal Transformer's SPDL series is ideal for differential noise suppression in automotive, industrial, and consumer electronics applications

Image of Signal Transformer's Ultra Compact SMD Common Mode Chokes – SPDL Series Signal Transformer offers a family of ultra-compact SMD common mode chokes for EMI suppression of differential mode noise as required for filtering signals over network interfaces. The SPDL series is offered in four metric size codes and twenty-six different components of the SPDL, including 2012, 3216, 3225, 4532, and 4850 types. The SPDL series of SMD common mode chokes feature an impedance range of 90 ohms to 2200 ohms, rated current capacity from 150 mA to 6.5 A, and an operating temperature range from -40°C to +125°C.

Choke Symbol

Image of Signal Transformer's SPDL Series Choke diagram

Features
  • Differential mode EMI noise suppression
  • AECQ-200 Certification
  • Two-line configuration
  • No distortion of high-speed signals
  • Wire wound SMD topology and ferrite core
  • Four standard SMD surface mount platforms
  • Operating temperature range: -40°C to +125°C
  • Current ratings up to 400 mA
Applications
  • Automotive infotainment, multimedia, ADAS (Ethernet, CANbus, Flexray, and USB)
  • Personal computers
  • USB
  • Telecommunications
  • High-speed signal transmission lines
  • Misc. PC peripherals
  • Digital cameras
  • Scanners

SPDL Series

ImagemNúmero de peça do fabricanteDescriçãoIndutância na frequênciaAvailable QuantityPreçoVer detalhes
CMC 100UH 150MA 2LN 5.1KOHM SMDSPDL3225-101-2P-TCMC 100UH 150MA 2LN 5.1KOHM SMD100 µH @ 100 kHz930 - Immediate$1.09Ver detalhes
CMC 22UH 310MA 2LN 1.2KOHM SMDSPDL4532-220-2P-TCMC 22UH 310MA 2LN 1.2KOHM SMD22 µH @ 100 kHz188 - Immediate$1.19Ver detalhes
CMC 100UH 200MA 2LN 5.8KOHM SMDSPDL4532-101-2P-TCMC 100UH 200MA 2LN 5.8KOHM SMD100 µH @ 100 kHz128 - Immediate$1.19Ver detalhes
CMC 51UH 230MA 2LN 2.8KOHM SMDSPDL4532-510-2P-TCMC 51UH 230MA 2LN 2.8KOHM SMD51 µH @ 100 kHz47 - Immediate$1.19Ver detalhes
CMC 11UH 360MA 2LN 600OHM SMDSPDL4532-110-2P-TCMC 11UH 360MA 2LN 600OHM SMD11 µH @ 100 kHz120 - Immediate$1.19Ver detalhes
CMC 200MA 2LN 2.2KOHM SMDSPDL3216-222-2P-TCMC 200MA 2LN 2.2KOHM SMD200mA3725 - Immediate$0.61Ver detalhes
CMC 400MA 2LN 90OHM SMD AEC-Q200SPDL2012-900-2P-TCMC 400MA 2LN 90OHM SMD AEC-Q200400mA193 - Immediate$0.48Ver detalhes
CMC 300MA 2LN 360OHM SMD AECQ200SPDL2012-361-2P-TCMC 300MA 2LN 360OHM SMD AECQ200300mA3307 - Immediate$0.48Ver detalhes
CMC 8MA 2LN 500 OHM SMDSPDL121006-500-2P-TCMC 8MA 2LN 500 OHM SMD8mA500 - Immediate$2.38Ver detalhes
CMC 6MA 2LN 750 OHM SMDSPDL121006-750-2P-TCMC 6MA 2LN 750 OHM SMD6mA500 - Immediate$2.38Ver detalhes
CMC 10MA 2LN 500 OHM SMDSPDL151306-500-2P-TCMC 10MA 2LN 500 OHM SMD10mA123 - Immediate$5.53Ver detalhes
CMC 4A 2LN 500 OHM SMDSPDL764WM-500-2P-TCMC 4A 2LN 500 OHM SMD4A1768 - Immediate$1.76Ver detalhes
CMC 5MA 2LN 500 OHM SMDSPDL975WM-500-2P-TCMC 5MA 2LN 500 OHM SMD5mA698 - Immediate$1.94Ver detalhes
CMC 5A 2LN 225 OHM SMDSPDL764WM-225-2P-TCMC 5A 2LN 225 OHM SMD5A1438 - Immediate$1.76Ver detalhes
CMC 2A 2LN 1 KOHM SURFACE MOUNTSPDL485025-1000-2P-TCMC 2A 2LN 1 KOHM SURFACE MOUNT2A4459 - Immediate$1.38Ver detalhes
CMC 4A 2LN 500 OHM SMDSPDL485025-500-2P-TCMC 4A 2LN 500 OHM SMD4A958 - Immediate$1.38Ver detalhes
CMC 1.5A 2LN 1.4 KOHM SMDSPDL485025-1400-2P-TCMC 1.5A 2LN 1.4 KOHM SMD1,5A7516 - Immediate$1.34Ver detalhes
CMC 5A 2LN 250 OHM SMDSPDL485025-250-2P-TCMC 5A 2LN 250 OHM SMD5A3318 - Immediate$1.38Ver detalhes
CMC 6.5A 2LN 100 OHM SMDSPDL485025-100-2P-TCMC 6.5A 2LN 100 OHM SMD6,5A9651 - Immediate$1.38Ver detalhes
CMC 4A 2LN 350 OHM SMDSPDL485025-350-2P-TCMC 4A 2LN 350 OHM SMD4A3666 - Immediate$1.38Ver detalhes
Updated: 2022-11-28
Published: 2021-05-11