Split Bobbin Two-4-One™ Power Transformers

Signal Transformer's Two-4-One power transformers are constructed in split bobbin winding style

Image of Signal Transformer's Split Bobbin Two-4-One™ Power Transformers Signal Transformer's Two-4-One power transformers use split bobbin construction which is a method of winding the transformer's primary and secondary, side-by-side on a bobbin with an insulation barrier between the two windings. Split bobbin construction provides superior isolation and low capacitive coupling. These transformers offer chassis mounting style and a single or dual primary winding with a single secondary winding. The Two-4-One transformers are available in 241 series and 241-L series transformers, which offer lead wires, and DP-241 series which is a dual primary 115 VAC / 230 VAC. These transformers meet industry safety standards. The series is recognized to UL 506/UL 5085-1, File # E63829 and CSA certified to C22.2 #66.1, File # 221070.

Resources

Features
  • Constructed in split bobbin winding style
  • Provides superior isolation
  • Low capacitive coupling
  • 241-L series features lead wires
Specifications
  • Power rating range 2.4 VA to 100 VA
  • High potential (HiPot) dielectric strength: 2500 VRMS
  • Single or dual primary windings
  • Single center tapped secondary winding
  • Solder lug/quick connect type terminals
  • Class B (+130°C) insulation properties: UL 1446 E66312
  • 50/60Hz
Safety Agency Certification
  • UL recognized to UL 506/UL 5085-1, File #E63829
  • CSA certified to C22.2 #66.1, File #221070

Two-4-One™ - 2.4 VA Power Rating

ImagemNúmero de peça do fabricanteDescriçãoEnrolamento(s) secundárioCorrente - Saída (máx.)Enrolamento(s) primárioAvailable QuantityPreçoVer detalhes
PWR XFMR LAMINATED 2.4VA CHAS MT241-3-12PWR XFMR LAMINATED 2.4VA CHAS MTSimples200mASimples65 - Immediate$12.12Ver detalhes

Two-4-One™ - 6 VA Power Rating

ImagemNúmero de peça do fabricanteDescriçãoEnrolamento(s) secundárioCorrente - Saída (máx.)Enrolamento(s) primárioAvailable QuantityPreçoVer detalhes
PWR XFMR LAMINATED 6VA CHAS MT241-4-12PWR XFMR LAMINATED 6VA CHAS MTSimples500mASimples61 - Immediate$16.01Ver detalhes
PWR XFMR LAMINATED 6VA CHAS MT241-4-20PWR XFMR LAMINATED 6VA CHAS MTSimples300mASimples200 - Immediate$16.17Ver detalhes

Two-4-One™ - 12 VA Power Rating

ImagemNúmero de peça do fabricanteDescriçãoEnrolamento(s) secundárioCorrente - Saída (máx.)Enrolamento(s) primárioAvailable QuantityPreçoVer detalhes
PWR XFMR LAMINATED 12VA CHAS MT241-5-10PWR XFMR LAMINATED 12VA CHAS MTSimples1,2ASimples114 - Immediate$14.27Ver detalhes
PWR XFMR LAMINATED 12VA CHAS MT241-5-12PWR XFMR LAMINATED 12VA CHAS MTSimples1ASimples296 - Immediate$14.25Ver detalhes

Two-4-One™ - 30 VA Power Rating

ImagemNúmero de peça do fabricanteDescriçãoEnrolamento(s) secundárioCorrente - Saída (máx.)Enrolamento(s) primárioAvailable QuantityPreçoVer detalhes
PWR XFMR LAMINATED 30VA CHAS MT241-6-10PWR XFMR LAMINATED 30VA CHAS MTSimples3ASimples82 - Immediate$22.81Ver detalhes
PWR XFMR LAMINATED 30VA CHAS MT241-6-12PWR XFMR LAMINATED 30VA CHAS MTSimples2,5ASimples157 - Immediate$21.91Ver detalhes

Two-4-One™ - 56 VA Power Rating

ImagemNúmero de peça do fabricanteDescriçãoEnrolamento(s) secundárioCorrente - Saída (máx.)Enrolamento(s) primárioAvailable QuantityPreçoVer detalhes
PWR XFMR LAMINATED 56VA CHAS MT241-7-10PWR XFMR LAMINATED 56VA CHAS MTSimples5ASimples44 - Immediate$29.55Ver detalhes
PWR XFMR LAMINATED 56VA CHAS MT241-7-16PWR XFMR LAMINATED 56VA CHAS MTSimples3,5ASimples197 - Immediate$29.55Ver detalhes

Two-4-One™ - 100 VA Power Rating

ImagemNúmero de peça do fabricanteDescriçãoEnrolamento(s) secundárioCorrente - Saída (máx.)Enrolamento(s) primárioAvailable QuantityPreçoVer detalhes
PWR XFMR LAMINATED 100VA CHAS MT241-8-10PWR XFMR LAMINATED 100VA CHAS MTSimples10ASimples44 - Immediate$44.03Ver detalhes
PWR XFMR LAMINATED 100VA CHAS MT241-8-10LPWR XFMR LAMINATED 100VA CHAS MTSimples10ASimples0 - Immediate$47.23Ver detalhes
Published: 2019-01-07