SCRH8D28 Series SMT Shielded Power Inductors

Signal Transformer's SCRH8D28 series inductors are ideal for high-density circuit boards

Image of Signal Transformation's SCRH8D28 Series SMT Shielded Power Inductors Signal Transformer’s shielded, miniature SMD power inductors are wire-wound, flat-top designs with a powerful magnetic shield providing EMI protection in filtering applications. They are ideal for high-density circuit boards in low-cost commercial and consumer products. The series features economical low-seated profile packages compatible with a variety of ICs from National Semiconductor, Enpirion, Marvel, Analog Devices, Fairchild, Linear Technologies, Power Integration, and Texas Instruments, among others. These rugged and reliable small-size components are well suited for the most aggressive SMT automated high-speed pick-and-place assemblies and are capable of withstanding extreme soldering temperatures.

Specifications Design Features Image of Signal Transformer's SMD Power Inductors Brochure
  • Inductance range: 2.5 uH to 100 uH
  • Current range: 0.75 A to 4.5 A
  • DC resistance range: 0.0156 Ohms to 0.430 Ohms
  • Test frequency: 100 kHZ
  • Height: 3.2 mm maximum
  • Length x width: 8.3 mm x 8.3 mm maximum
  • Magnetically-shielded design
  • High-frequency multipurpose and wide-range power-choke filtering
  • Low EMI capability
  • Low DC resistance for greater efficiencies
  • Excellent power density
  • Robust terminations
    SMD Inductors At-A-Glance

SCRH8D28

ImagemNúmero de peça do fabricanteDescriçãoTipoAvailable Quantity
FIXED IND 47UH 1.15A 195MOHM SMDSCRH8D28-470FIXED IND 47UH 1.15A 195MOHM SMD-0 - ImmediateVer detalhes
FIXED IND 68UH 950MA 286MOHM SMDSCRH8D28-680FIXED IND 68UH 950MA 286MOHM SMD-0 - ImmediateVer detalhes
FIXED IND 22UH 1.6A 99 MOHM SMDSCRH8D28-220FIXED IND 22UH 1.6A 99 MOHM SMD-0 - ImmediateVer detalhes
FIXED IND 2.5UH 4.5A 15.6MOHM SMSCRH8D28-2R5FIXED IND 2.5UH 4.5A 15.6MOHM SM-0 - ImmediateVer detalhes
FIXED IND 7.3UH 2.8A 39 MOHM SMDSCRH8D28-7R3FIXED IND 7.3UH 2.8A 39 MOHM SMD-0 - ImmediateVer detalhes
FIXED IND 3.3UH 4A 18.2 MOHM SMDSCRH8D28-3R3FIXED IND 3.3UH 4A 18.2 MOHM SMD-0 - ImmediateVer detalhes
FIXED IND 4.7UH 3.4A 24.7MOHM SMSCRH8D28-4R7FIXED IND 4.7UH 3.4A 24.7MOHM SM-0 - ImmediateVer detalhes
FIXED IND 15UH 1.9A 69 MOHM SMDSCRH8D28-150FIXED IND 15UH 1.9A 69 MOHM SMD-0 - ImmediateVer detalhes
FIXED IND 100UH 750MA 430MOHM SMSCRH8D28-101FIXED IND 100UH 750MA 430MOHM SM-0 - ImmediateVer detalhes
FIXED IND 10UH 2.3A 47 MOHM SMDSCRH8D28-100FIXED IND 10UH 2.3A 47 MOHM SMD-0 - ImmediateVer detalhes
FIXED IND 33UH 1.3A 156 MOHM SMDSCRH8D28-330FIXED IND 33UH 1.3A 156 MOHM SMD-0 - ImmediateVer detalhes
Published: 2013-08-28