SCRH6D28 Series SMT Shielded Power Inductors

Signal Transformer's SCRH6D28 series inductors are ideal for high-density circuit boards

Image of Signal Transformer's SCRH6D28 Series SMT Shielded Power Inductors Signal Transformer’s shielded, miniature SMD power inductors are wire-wound, flat-top designs with a powerful magnetic shield providing EMI protection in filtering applications. They are ideal for high-density circuit boards in low-cost commercial and consumer products. The series features economical low-seated profile packages compatible with a variety of ICs from National Semiconductor, Enpirion, Marvel, Analog Devices, Fairchild, Linear Technologies, Power Integration, and Texas Instruments, among others. These rugged and reliable small-size components are well suited for the most aggressive SMT automated high-speed pick-and-place assemblies and are capable of withstanding extreme soldering temperatures.


Specifications Design Features SMD Power Unductors At-A-Glance
  • Inductance range: 3.0 uH to 150 uH
  • Current range: 0.42 A to 3.0 A
  • DC resistance range: 0.024 Ohms to 0.615 Ohms
  • Test frequency: 10 kHZ
  • Height: 3.0 mm maximum
  • Length x width: 7.2 mm x 7.2 mm maximum
  • Magnetically-shielded design
  • High-frequency multipurpose and wide-range power-choke filtering
  • Low EMI capability
  • Low DC resistance for greater efficiencies
  • Excellent power density
  • Robust terminations
    SMD Inductors At-A-Glance

SCRH6D28

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
FIXED IND 5UH 2.4A 31 MOHM SMDSCRH6D28-5R0FIXED IND 5UH 2.4A 31 MOHM SMD0 - Immediate$0.31Ver detalhes
FIXED IND 100UH 540MA 535MOHM SMSCRH6D28-101FIXED IND 100UH 540MA 535MOHM SM0 - Immediate$0.47Ver detalhes
FIXED IND 120UH 450MA 580MOHM SMSCRH6D28-121FIXED IND 120UH 450MA 580MOHM SM0 - Immediate$0.47Ver detalhes
FIXED IND 15UH 1.4A 84 MOHM SMDSCRH6D28-150FIXED IND 15UH 1.4A 84 MOHM SMD0 - Immediate$0.47Ver detalhes
FIXED IND 150UH 420MA 615MOHM SMSCRH6D28-151FIXED IND 150UH 420MA 615MOHM SM0 - Immediate$0.47Ver detalhes
FIXED IND 39UH 860MA 210MOHM SMDSCRH6D28-390FIXED IND 39UH 860MA 210MOHM SMD0 - Immediate$0.47Ver detalhes
FIXED IND 56UH 730MA 277MOHM SMDSCRH6D28-560FIXED IND 56UH 730MA 277MOHM SMD0 - Immediate$0.47Ver detalhes
FIXED IND 8.6UH 1.85A 58MOHM SMDSCRH6D28-8R6FIXED IND 8.6UH 1.85A 58MOHM SMD0 - Immediate$0.47Ver detalhes
Published: 2013-08-28