Power over Ethernet (PoE) SMD Transformers – SPoE Series

Signal's Power Over Ethernet surface mount transformer series for use in a variety of applications

Image of Signal Transformer's Power over Ethernet (PoE) SMD Transformers – SPOE Series Signal's SPoE surface mount transformer series targets engineers, designers, and manufacturers of equipment or devices which are connecting to an Ethernet network and rely on ethernet cables to receive power and digital data signals for operation and processing, respectively. They are used in conjunction with other circuitry within the equipment for isolation and splitting the two power/digital signals. Specific applications include IP phones, WLAN access points, smart home appliances and smart LED lighting, healthcare, and other connected security cameras and wireless data systems.

Features
  • EP7, EP10, and EP13 SMT platform
  • 3 W to 27 W power range
  • Flyback circuit topology
Applications
  • PoE switchers, extensors, splitters, and injectors
  • VoIP phones
  • IP cameras
  • Wireless access points
  • IPTV decoders
  • Network routers

Power over Ethernet (PoE) SMD Transformers – SPoE Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
POE POWER OVER ETHERNET EP7 CORESPOE3-1212POE POWER OVER ETHERNET EP7 CORE0 - Immediate$3.69Ver detalhes
POE POWER OVER ETHERNET EP7 CORESPOE3-0508POE POWER OVER ETHERNET EP7 CORE0 - Immediate$3.69Ver detalhes
POE PWR OVER ETHERNET EP13 CORESPOE13-3308POE PWR OVER ETHERNET EP13 CORE0 - Immediate
1600 - Marketplace
$3.69Ver detalhes
Published: 2020-09-03