High-Frequency Ferrite Chip Beads

Signal Transformer's ferrite chip beads are ideal for a wide range of applications

Image of Signal Transformer's High-Frequency Ferrite Chip BeadsSignal Transformer's FCB 0402/0603/0805 series of ferrite chip beads offer a broad range of inductance and maximum resistance values, making them ideal for a wide range of applications. A ferrite bead, also known as a ferrite choke, is a passive device that acts as a low-pass filter. It allows only low frequencies while blocking high-frequency noise, leading to improved signal quality and reliability. With a broad range of inductance and maximum resistance values, these high-frequency ferrite chip beads are ideal for a wide range of applications.

Features
  • FCB-0402 series
    • Impedance: 30 Ω to 1,000 Ω
    • Rated current: 0.2 A to 0.5 A
    • DC resistance: 0.2 Ω to 0.95 Ω
  • FCB-0603 series
    • Impedance: 10 Ω to 1,500 Ω
    • Rated current: 0.3 A to 6.0 A
    • DC resistance: 0.01 Ω to 0.60 Ω
  • FCB-0805 series
    • Impedance: 11 Ω to 2,000 Ω
    • Rated current: 0.1 A to 6.0 A
    • DC resistance: 0.01 Ω to 0.80 Ω
  • Multilayer inductor with ferrite core
  • Compact size (small footprint) for high-density devices
  • Operating temperature range: -55°C to +125°C
  • Excellent thermal characteristics over the working temperature range
  • Inductance tolerance: ±25% over the entire range
Applications
  • Data and medical equipment for EMI suppression
  • External cabling: USB and power cords
  • Notebooks, laptops, and gaming devices
  • Digital cameras
  • Mobile phones
  • Power supplies
  • Power supply lines
  • Printed circuit boards
  • Small wearable applications
  • Wireless LANs
  • Bluetooth
  • Motherboards
  • Transformers and high-frequency conductors and antennas

FCB-0402 Series Ferrite Chip Beads

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (máx.)Resistência CC (DCR) (máx.)Impedância na frequênciaAvailable QuantityPreçoVer detalhes
FERRITE BEAD 60 OHM 0402 1LNFCB-0402-600AFERRITE BEAD 60 OHM 0402 1LN500mA200mOhm60 Ohms @ 100 MHz9990 - Immediate$0.11Ver detalhes
FERRITE BEAD 100 OHM 0402 1LNFCB-0402-101AFERRITE BEAD 100 OHM 0402 1LN500mA250mOhm100 Ohms @ 100 MHz9825 - Immediate$0.10Ver detalhes
FERRITE BEAD 120 OHM 0402 1LNFCB-0402-121AFERRITE BEAD 120 OHM 0402 1LN500mA250mOhm120 Ohms @ 100 MHz9830 - Immediate$0.10Ver detalhes
FERRITE BEAD 1 KOHM 0402 1LNFCB-0402-102AFERRITE BEAD 1 KOHM 0402 1LN200mA950mOhm1 kOhms @ 100 MHz9990 - Immediate$0.10Ver detalhes
FERRITE BEAD 30 OHM 0402 1LNFCB-0402-300AFERRITE BEAD 30 OHM 0402 1LN500mA200mOhm30 Ohms @ 100 MHz10000 - Immediate$0.11Ver detalhes

FCB-0603 Series Ferrite Chip Beads

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (máx.)Resistência CC (DCR) (máx.)Impedância na frequênciaAvailable QuantityPreçoVer detalhes
FERRITE BEAD 30 OHM 0603 1LNFCB-0603-300AFERRITE BEAD 30 OHM 0603 1LN400mA100mOhm30 Ohms @ 100 MHz4000 - Immediate$0.11Ver detalhes
FERRITE BEAD 1 KOHM 0603 1LNFCB-0603-102AFERRITE BEAD 1 KOHM 0603 1LN300mA600mOhm1 kOhms @ 100 MHz4000 - Immediate$0.11Ver detalhes
FERRITE BEAD 800 OHM 0603 1LNFCB-0603-801AFERRITE BEAD 800 OHM 0603 1LN300mA600mOhm800 Ohms @ 100 MHz0 - Immediate$0.10Ver detalhes
FERRITE BEAD 1.2 KOHM 0603 1LNFCB-0603-122AFERRITE BEAD 1.2 KOHM 0603 1LN300mA600mOhm1.2 kOhms @ 100 MHz11804 - Immediate$0.11Ver detalhes
FERRITE BEAD 600 OHM 0603 1LNFCB-0603-601AFERRITE BEAD 600 OHM 0603 1LN300mA500mOhm600 Ohms @ 100 MHz11900 - Immediate$0.11Ver detalhes

FCB-0805 Series Ferrite Chip Beads

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (máx.)Resistência CC (DCR) (máx.)Impedância na frequênciaAvailable QuantityPreçoVer detalhes
FERRITE BEAD 600 OHM 0805 1LNFCB-0805-601AFERRITE BEAD 600 OHM 0805 1LN300mA400mOhm600 Ohms @ 100 MHz11611 - Immediate$0.11Ver detalhes
FERRITE BEAD 470 OHM 0805 1LNFCB-0805-471AFERRITE BEAD 470 OHM 0805 1LN300mA400mOhm470 Ohms @ 100 MHz11999 - Immediate$0.11Ver detalhes
FERRITE BEAD 600 OHM 0805 1LNFCB-0805-601PFERRITE BEAD 600 OHM 0805 1LN2A100mOhm600 Ohms @ 100 MHz12000 - Immediate$0.14Ver detalhes
FERRITE BEAD 120 OHM 0805 1LNFCB-0805-121PFERRITE BEAD 120 OHM 0805 1LN3A40mOhm120 Ohms @ 100 MHz12000 - Immediate$0.14Ver detalhes
FERRITE BEAD 1.2 KOHM 0805 1LNFCB-0805-122AFERRITE BEAD 1.2 KOHM 0805 1LN200mA600mOhm1.2 kOhms @ 100 MHz11905 - Immediate$0.14Ver detalhes
Published: 2024-04-08