High-Current Choke/Inductor Design Kits - HCTC and HCTI Series
Signal Transformer's kits are ideal for energy storage applications in industrial, electronic, telecom/power, and electric vehicle charging stations
Signal Transformer created design kits for the engineer looking for the best high-current toroidal choke or inductors. Designers can use the HCTC and HCTI products for power factor circuits, input filtering, EMI/RFI filter, and energy storage applications in industrial, network, and consumer products. Each kit contains a variety of 18 inductors or toroidal chokes. See each kit for the parts included.
- HCTC:
- High-current capacity
- Excellent EMI suppression
- Fixed pin spacing for easy PCB insertion
- Max current based on +35°C temperature rise (typ.)
- Operating temperature range: -55°C to +105°C
- Dielectric strength: 1,500 VRMS
- UL 94V-0 rated header
- Solid Base and fixed-pin spacing for easy PCB insertion
- Wide range of inductance and current ratings
- High current capacity
- Excellent EMI suppression
- Low-cost solution
- HCTI:
- Inductance range: 10 µH to 1,000 µH
- DC current range: 2.4 A to 20 A
- Vertical PC mounting for optimal PC layout
- Distributed air gap for high energy storage
- Self-shielding for low magnetic flux radiation
- EMI/RFI filtering for SMPS
- High current, low voltage converters
- DC/DC converters
HCTC/HCTI Series High-Current Choke/Inductor Design Kits
| Imagem | Número de peça do fabricante | Descrição | Pacotes incluídos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HCTC-KIT | KIT HIGH CURRENT TOROID CHOKE | Radial | 6 - Immediate | $50.92 | Ver detalhes |
![]() | ![]() | HCTI-HCTC-KIT | KIT TOROID CHOKE AND INDUCTOR | Radial | 16 - Immediate | $62.01 | Ver detalhes |