HCLC Series Toroidal Inductors
Signal Transformer HCLC (high current low core loss) toroidal inductors are vertically mounted for a wide range of inductance and current applications
Signal Transformer HCLC series of high current low core loss toroidal inductors are vertical PCB THT-mounted magnetic components designed for a wide range of inductance and current applications. These inductors are built with a specialized core material, allowing them to offer higher energy storage, excellent temperature stability, and minimal magnetostriction, which reduces audible noise.
- Vertical PC mounting for board layout optimization
- High efficiency with low core loss
- Distributed air gap for high energy storage
- Self-shielding for low magnetic radiation
- High current carrying capability
- SMPS
- EMI/RFI filtering
- Converters
- Inverters
- Amplifiers
- Telecom
- Medical
- Commercial
- Industrial
- Security
HCLC Series Toroidal Inductors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HCLC-47-10.3 | FIXED IND 47UH 10.3A 12 MOHM TH | 434 - Immediate | $4.01 | Ver detalhes |
![]() | ![]() | HCLC-10-14.3 | FIXED IND 10UH 14.3A 6 MOHM TH | 0 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | HCLC-12-14.2 | FIXED IND 12UH 14.2A 6 MOHM TH | 0 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | HCLC-15-13.6 | FIXED IND 15UH 13.6A 7 MOHM TH | 0 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | HCLC-18-13.1 | FIXED IND 18UH 13.1A 7 MOHM TH | 0 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | HCLC-100-6.8 | FIXED IND 100UH 6.8A 27 MOHM TH | 0 - Immediate | $2.34 | Ver detalhes |
![]() | ![]() | HCLC-82-7.1 | FIXED IND 82UH 7.1A 24 MOHM TH | 0 - Immediate | $2.34 | Ver detalhes |
![]() | ![]() | HCLC-120-5.1 | FIXED IND 120UH 5.1A 47 MOHM TH | 0 - Immediate | $2.43 | Ver detalhes |
![]() | ![]() | HCLC-22-12.6 | FIXED IND 22UH 12.6A 8 MOHM TH | 0 - Immediate | $2.46 | Ver detalhes |
![]() | ![]() | HCLC-27-11.8 | FIXED IND 27UH 11.8A 9 MOHM TH | 0 - Immediate | $2.46 | Ver detalhes |
![]() | ![]() | HCLC-33-11.1 | FIXED IND 33UH 11.1A 10 MOHM TH | 0 - Immediate | $2.46 | Ver detalhes |
![]() | ![]() | HCLC-150-4.9 | FIXED IND 150UH 4.9A 52 MOHM TH | 0 - Immediate | $2.49 | Ver detalhes |
![]() | ![]() | HCLC-220-4.4 | FIXED IND 220UH 4.4A 63 MOHM TH | 0 - Immediate | $2.49 | Ver detalhes |
![]() | ![]() | HCLC-180-4.7 | FIXED IND 180UH 4.7A 57 MOHM TH | 0 - Immediate | $2.49 | Ver detalhes |
![]() | ![]() | HCLC-39-10.8 | FIXED IND 39UH 10.8A 11 MOHM TH | 0 - Immediate | $2.59 | Ver detalhes |
![]() | ![]() | HCLC-270-4.2 | FIXED IND 270UH 4.2A 70 MOHM TH | 0 - Immediate | $2.59 | Ver detalhes |
![]() | ![]() | HCLC-330-4.0 | FIXED IND 330UH 4A 77 MOHM TH | 0 - Immediate | $2.59 | Ver detalhes |
![]() | ![]() | HCLC-56-9.8 | FIXED IND 56UH 9.8A 13 MOHM TH | 0 - Immediate | $2.68 | Ver detalhes |
![]() | ![]() | HCLC-68-7.6 | FIXED IND 68UH 7.6A 22 MOHM TH | 0 - Immediate | $2.68 | Ver detalhes |
![]() | ![]() | HCLC-390-3.8 | FIXED IND 390UH 3.8A 84 MOHM TH | 0 - Immediate | $2.76 | Ver detalhes |