FCBA1 Series Miniature Surface-Mount Ferrite Chip Inductors

Signal Transformer inductors filter high-frequency noise energy over a broad frequency range in electronic circuits

Image of Signal Transformer FCBA1 Series Miniature Surface-Mount Ferrite Chip InductorsSignal Transformer has launched a series of FCBA1 miniature ferrite chip inductors. This ceramic chip inductor series is well suited for high-frequency applications, offering a lower profile, a broad range of inductance/current, and exceptionally high SRF and Q values. The ceramic construction and non-magnetic coil form ensure thermal stability and consistency.

Features
  • Operating temperature: -40°C to +125°C
  • Designed for high-frequency applications
  • Available height: 0.66 mm to 1.52 mm
  • Inductance tolerance: ±10% over entire range
  • Moisture sensitivity level: Level 1
FCBA1-0402 features
  • Impedance: 1.0 nH to 12 nH
  • Rated current: 30 mA to 1,360 mA
  • DC resistance: 0.045 Ω to 2.20 Ω
  • Dimensions (W x H x D): 1.19 mm x 0.66 mm x 0.70 mm
FCBA1-0603 features
  • Impedance: 1.60 nH to 470 nH
  • Rated current: 75 mA to 700 mA
  • DC resistance: 0.04 Ω to 7.0 Ω
  • Dimensions (W x H x D): 1.80 mm x 1.02 mm x 1.12 mm
FCBA1-0805 features
  • Impedance: 2.20 nH to 2,200 nH
  • Rated current: 150 mA to 800 mA
  • DC resistance: 0.03 Ω to 4.20 Ω
  • Dimensions (W x H x D): 2.30 mm x 1.52 mm x 1.73 mm
FCBA1-1008 features
  • Impedance: 3.90 nH to 10,000 nH
  • Rated current: 160 mA to 1,000 mA
  • DC resistance: 0.035 Ω to 9.10 Ω
  • Dimensions (W x H x D): 2.92 mm x 2.10 mm x 2.79 mm
FCBA1-1210 features
  • Impedance: 3.9 nH to 10,000 nH
  • Rated current: 200 mA to 1,000 mA
  • DC resistance: 0.05 Ω to 6.00 Ω
  • Dimensions (W x H x D): 3.56 mm x 2.25 mm x 2.92 mm
Applications
  • IoT
  • Consumer
  • Industrial
  • Medical
  • Data and medical equipment for EMI suppression
  • Mobile phones, notebooks, gaming devices, and digital cameras
  • Power supplies
  • Small wearables, wireless LANs, and Bluetooth®
  • Printed circuit boards and motherboards
  • Transformers, high-frequency conductors, and antennas

FCBA1-0402 Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 12NH 640MA 120 MOHMFCBA1-0402F-12NJFIXED IND 12NH 640MA 120 MOHM5000 - Immediate$1.00Ver detalhes
FIXED IND 33NH 350MA 650 MOHMFCBA1-0402F-33NJFIXED IND 33NH 350MA 650 MOHM5000 - Immediate$1.00Ver detalhes
FIXED IND 13NH 640MA 210 MOHMFCBA1-0402F-13NJFIXED IND 13NH 640MA 210 MOHM5000 - Immediate$1.00Ver detalhes
FIXED IND 4.7NH 640MA 200 MOHMFCBA1-0402F-4N7JFIXED IND 4.7NH 640MA 200 MOHM5000 - Immediate$1.00Ver detalhes
FIXED IND 8.2NH 630MA 100 MOHMFCBA1-0402F-8N2JFIXED IND 8.2NH 630MA 100 MOHM5000 - Immediate$1.00Ver detalhes

FCBA1-0603 Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 3.3NH 700MA 75 MOHMFCBA1-0603F-3N3KFIXED IND 3.3NH 700MA 75 MOHM4000 - Immediate$0.64Ver detalhes
FIXED IND 330NH 100MA 3.89 OHMFCBA1-0603F-R33JFIXED IND 330NH 100MA 3.89 OHM4000 - Immediate$0.64Ver detalhes
FIXED IND 390NH 100MA 4.35 OHMFCBA1-0603F-R39JFIXED IND 390NH 100MA 4.35 OHM3800 - Immediate$0.64Ver detalhes
FIXED IND 18NH 700MA 160 MOHMFCBA1-0603F-18NJFIXED IND 18NH 700MA 160 MOHM3890 - Immediate$0.64Ver detalhes
FIXED IND 6.8NH 700MA 110 MOHMFCBA1-0603F-6N8JFIXED IND 6.8NH 700MA 110 MOHM4000 - Immediate$0.64Ver detalhes

FCBA1-0805 Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 220NH 400MA 1.05 OHMFCBA1-0805F-R22JFIXED IND 220NH 400MA 1.05 OHM3000 - Immediate$0.64Ver detalhes
FIXED IND 68NH 500MA 380 MOHMFCBA1-0805F-68NJFIXED IND 68NH 500MA 380 MOHM3000 - Immediate$0.64Ver detalhes
FIXED IND 270NH 350MA 1.1 OHMFCBA1-0805F-R27JFIXED IND 270NH 350MA 1.1 OHM3000 - Immediate$0.64Ver detalhes
FIXED IND 33NH 500MA 270 MOHMFCBA1-0805F-33NJFIXED IND 33NH 500MA 270 MOHM3000 - Immediate$0.64Ver detalhes
FIXED IND 47NH 500MA 310 MOHMFCBA1-0805F-47NJFIXED IND 47NH 500MA 310 MOHM3000 - Immediate$0.64Ver detalhes

FCBA1-1008 Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 47NH 1A 160 MOHM SMDFCBA1-1008F-47NJFIXED IND 47NH 1A 160 MOHM SMD2000 - Immediate$0.77Ver detalhes
FIXED IND 4.7NH 1A 45 MOHM SMDFCBA1-1008F-4N7JFIXED IND 4.7NH 1A 45 MOHM SMD1997 - Immediate$0.77Ver detalhes
FIXED IND 820NH 400MA 1.61 OHMFCBA1-1008F-R82JFIXED IND 820NH 400MA 1.61 OHM2000 - Immediate$0.77Ver detalhes
FIXED IND 560NH 400MA 1.33 OHMFCBA1-1008F-R56JFIXED IND 560NH 400MA 1.33 OHM2000 - Immediate$0.77Ver detalhes
FIXED IND 220NH 500MA 840 MOHMFCBA1-1008F-R22JFIXED IND 220NH 500MA 840 MOHM2000 - Immediate$0.77Ver detalhes

FCBA1-1210 Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 3.3UH 300MA 3.12 OHMFCBA1-1210F-3R3JFIXED IND 3.3UH 300MA 3.12 OHM1916 - Immediate$0.82Ver detalhes
FIXED IND 4.7UH 280MA 4 OHM SMDFCBA1-1210F-4R7JFIXED IND 4.7UH 280MA 4 OHM SMD900 - Immediate$0.82Ver detalhes
FIXED IND 2.2UH 310MA 2.41 OHMFCBA1-1210F-2R2JFIXED IND 2.2UH 310MA 2.41 OHM2000 - Immediate$0.82Ver detalhes
FIXED IND 1UH 320MA 1.85 OHM SMDFCBA1-1210F-1R0JFIXED IND 1UH 320MA 1.85 OHM SMD1985 - Immediate$0.82Ver detalhes
FIXED IND 5.6UH 250MA 5 OHM SMDFCBA1-1210F-5R6JFIXED IND 5.6UH 250MA 5 OHM SMD0 - Immediate$0.45Ver detalhes
Published: 2024-10-23