F1Fx Series High-Power Shielded Inductors

Signal Transformer high-power shielded inductors are designed to meet the rigorous automotive standards of AECQ-200 F1Fx

Image of Signal Transformer F1Fx Series High Power Shielded InductorsSignal Transformer F1F1, F1F2, and F1F5 series high-power shielded inductors are meticulously designed to meet the rigorous standards of AEC-Q200 Grade 1 automotive quality certification, which makes them ideal for automotive, industrial, and higher-power electronic systems applications that demand robust and efficient inductive components. These high-power shielded inductors are the perfect choice for engineers and designers looking for reliability and efficiency and qualified to meet the stringent AEC-Q200 Grade 1 standard. Whether developing next-generation automotive systems or industrial power solutions, these inductors provide the performance and durability needed to ensure long-term success.

Features
  • F1F1-0603/0604 series
    • 2.80 mm and 3.80 mm height profiles
    • 7.10 mm x 6.60 mm footprint
  • F1F2-0804/0854 series
    • 3.80 mm and 5.20 mm height profiles
    • 8.60 mm x 8.00 mm footprint
  • F1F5-1707 series
    • 6.70 mm height profiles
    • 17.30 mm x 17.00 mm footprint
  • AEC-Q200 Grade 1 qualified
  • High-power
  • Shielded construction
  • Temperature range: -55°C to +155°C
  • Low loss and low DCR (DC resistance)
  • Compact design
Applications
  • Automotive applications
  • Industrial
  • High-power electronics
  • DC/DC converters
  • LED drivers
  • Noise suppression

F1F1-0603 0604 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 470NH 16A 4.2 MOHM SMDF1F1-0603-R47MFIXED IND 470NH 16A 4.2 MOHM SMD1490 - Immediate$1.10Ver detalhes
FIXED IND 2.2UH 10A 16.5 MOHMF1F1-0603-2R2MFIXED IND 2.2UH 10A 16.5 MOHM1490 - Immediate$1.10Ver detalhes
FIXED IND 3.3UH 8A 26 MOHM SMDF1F1-0603-3R3MFIXED IND 3.3UH 8A 26 MOHM SMD1500 - Immediate$1.10Ver detalhes
FIXED IND 4.7UH 6.5A 40 MOHM SMDF1F1-0603-4R7MFIXED IND 4.7UH 6.5A 40 MOHM SMD1500 - Immediate$1.10Ver detalhes
FIXED IND 6.8UH 5.5A 48 MOHM SMDF1F1-0603-6R8MFIXED IND 6.8UH 5.5A 48 MOHM SMD1500 - Immediate$1.10Ver detalhes
FIXED IND 10UH 5A 80 MOHM SMDF1F1-0603-100MFIXED IND 10UH 5A 80 MOHM SMD1299 - Immediate$1.10Ver detalhes
FIXED IND 15UH 3.8A 87 MOHM SMDF1F1-0604-150MFIXED IND 15UH 3.8A 87 MOHM SMD988 - Immediate$1.27Ver detalhes
FIXED IND 22UH 3A 170 MOHM SMDF1F1-0604-220MFIXED IND 22UH 3A 170 MOHM SMD995 - Immediate$1.32Ver detalhes
FIXED IND 1UH 15A 8 MOHM SMDF1F1-0603-1R0MFIXED IND 1UH 15A 8 MOHM SMD0 - Immediate$0.62Ver detalhes
FIXED IND 15UH 3.5A 118 MOHM SMDF1F1-0603-150MFIXED IND 15UH 3.5A 118 MOHM SMD0 - Immediate$0.62Ver detalhes
FIXED IND 22UH 3.3A 145 MOHM SMDF1F1-0603-220MFIXED IND 22UH 3.3A 145 MOHM SMD0 - Immediate$0.62Ver detalhes
FIXED IND 2.2UH 11A 14.5 MOHMF1F1-0604-2R2MFIXED IND 2.2UH 11A 14.5 MOHM0 - Immediate$0.72Ver detalhes
FIXED IND 4.7UH 7.5A 30.8 MOHMF1F1-0604-4R7MFIXED IND 4.7UH 7.5A 30.8 MOHM0 - Immediate$0.72Ver detalhes
FIXED IND 10UH 4.5A 63 MOHM SMDF1F1-0604-100MFIXED IND 10UH 4.5A 63 MOHM SMD0 - Immediate$0.72Ver detalhes
FIXED IND 33UH 2.8A 200 MOHM SMDF1F1-0604-330MFIXED IND 33UH 2.8A 200 MOHM SMD0 - Immediate$0.72Ver detalhes

F1F2-0804 0854 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 470NH 26A 2.4 MOHM SMDF1F2-0804-R47MFIXED IND 470NH 26A 2.4 MOHM SMD1000 - Immediate$1.66Ver detalhes
FIXED IND 1UH 18A 6 MOHM SMDF1F2-0804-1R0MFIXED IND 1UH 18A 6 MOHM SMD1000 - Immediate$1.66Ver detalhes
FIXED IND 4.7UH 9A 26 MOHM SMDF1F2-0804-4R7MFIXED IND 4.7UH 9A 26 MOHM SMD1000 - Immediate$1.66Ver detalhes
FIXED IND 10UH 5.4A 51.8 MOHMF1F2-0804-100MFIXED IND 10UH 5.4A 51.8 MOHM990 - Immediate$1.66Ver detalhes
FIXED IND 22UH 4.5A 94.2 MOHMF1F2-0804-220MFIXED IND 22UH 4.5A 94.2 MOHM940 - Immediate$1.66Ver detalhes
FIXED IND 33UH 3.1A 159 MOHM SMDF1F2-0804-330MFIXED IND 33UH 3.1A 159 MOHM SMD995 - Immediate$1.66Ver detalhes
FIXED IND 330NH 36A 1.4 MOHM SMDF1F2-0804-R33MFIXED IND 330NH 36A 1.4 MOHM SMD0 - Immediate$0.97Ver detalhes
FIXED IND 1.5UH 17A 8 MOHM SMDF1F2-0804-1R5MFIXED IND 1.5UH 17A 8 MOHM SMD0 - Immediate$0.97Ver detalhes
FIXED IND 2.2UH 12A 10 MOHM SMDF1F2-0804-2R2MFIXED IND 2.2UH 12A 10 MOHM SMD0 - Immediate$0.97Ver detalhes
FIXED IND 3.3UH 11.5A 15 MOHMF1F2-0804-3R3MFIXED IND 3.3UH 11.5A 15 MOHM0 - Immediate$0.97Ver detalhes
FIXED IND 10UH 7A 40 MOHM SMDF1F2-0854-100MFIXED IND 10UH 7A 40 MOHM SMD0 - Immediate$1.05Ver detalhes
FIXED IND 22UH 5A 70 MOHM SMDF1F2-0854-220MFIXED IND 22UH 5A 70 MOHM SMD0 - Immediate$1.05Ver detalhes

F1F5 F1F5-1707 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 3.3UH 35A 3.1 MOHM SMDF1F5-1707-3R3MFIXED IND 3.3UH 35A 3.1 MOHM SMD294 - Immediate$6.29Ver detalhes
FIXED IND 4.7UH 30A 5.4 MOHM SMDF1F5-1707-4R7MFIXED IND 4.7UH 30A 5.4 MOHM SMD273 - Immediate$6.29Ver detalhes
FIXED IND 6.8UH 23A 7.5 MOHM SMDF1F5-1707-6R8MFIXED IND 6.8UH 23A 7.5 MOHM SMD296 - Immediate$6.29Ver detalhes
FIXED IND 1.5UH 50A 1.9 MOHM SMDF1F5-1707-1R5MFIXED IND 1.5UH 50A 1.9 MOHM SMD0 - Immediate$4.27Ver detalhes
FIXED IND 8.2UH 21A 8.6 MOHM SMDF1F5-1707-8R2MFIXED IND 8.2UH 21A 8.6 MOHM SMD0 - Immediate$4.27Ver detalhes
FIXED IND 10UH 19A 10 MOHM SMDF1F5-1707-100MFIXED IND 10UH 19A 10 MOHM SMD0 - Immediate$4.27Ver detalhes
Published: 2025-01-06