SINAMICS V20 Drives
Siemens' drives' compact, robust, and rugged design makes them ideal for a variety of applications
The SINAMICS V20 drive from Siemens has a compact design and can be individually adapted to the particular application or user requirement using various options, such as an external BOP, connecting cable, filter, braking resistors, shielding, and more. The rugged construction is ideal for operating pumps, fans, compressors, and conveyor belts as well as for basic drive applications in the process and manufacturing industries. The compact SINAMICS V20 is the easy drive choice for simple motion sequences. It is versatile, robust, energy efficient, and features quick commissioning times. With nine frame sizes, it covers a power range extending from 0.16 Hp to 40 Hp.
- Preconfigured applications:
- With SIMATIC PLC and HMI, application examples can be downloaded and run for free instead of having to be created
- Compact installation:
- Allows smaller cabinets to be used
- Saves space with push-through mounting
- Can be run “out-of-the-box” without other options
- Has a built-in basic operator panel for easy control
- Preset communication parameters:
- Easy integration into existing systems and micro-automation systems
- Easy commissioning through standard libraries and connection macros
- Simple connection to a control system (SIMATIC PLC)
- EMC Category C1:
- Includes frame sizes FSAA and FSAB and 1AC 230 V with integrated C1 EMC filter available
- Can be operated in EMC-sensitive environments, such as residential areas, without requiring additional external filters
- Transfer parameter settings to multiple units:
- Clone parameters to any unit
- Less technical support required
- Short commissioning time
- Delivered already preset
- Parameter setting can be easily transferred from one drive to another using the parameter loader, even without a power supply
- Wireless commissioning, operation, and diagnostics:
- Provides easy access to the drive even in areas that are normally difficult to access
- Easy operation due to web user interface and commissioning wizard
- Full flexibility in choosing end devices for engineering through the SINAMICS V20 Smart Access Module (SAM) for any operating system
- Connection and application macros simplify I/O configuration:
- Shorter training and commissioning time
- Option to select simple connection and application macros
- Avoid errors caused by wrong parameter settings
- Automatic adaptation in cases of unstable line supply:
- Stable operation under difficult line supply conditions prevents interruptions and helps achieve higher productivity
- Provides adaptation to application-relevant reactions through flexible definition in case of fault/alarm
- Wide voltage range, better cooling, and coated PCB:
- Operation is possible when the line supply voltage fluctuates
- Reliable operation for line voltages: 1AC 200 V 240 V (-10% / +10%)1) 3 AC 380 V 480 V (-15% / +10%)
- Expands operation at ambient temperatures between -10°C and +60°C
- Low energy use during operation and standby:
- Saves energy costs by adapting flux to save energy
- Tells end users the actual energy that has been saved (ECO mode)
- Performs smart hibernation saving energy and extending the lifetime of the motor (hibernation mode)
- Integrated energy consumption monitoring:
- Track energy consumption and savings without the need for external power measurement equipment
- Shows values as kWh, CO2, or currency
- Cost saving for low overload applications:
- With a low overload cycle, the drive can reach a higher output current and power so a smaller drive can be used
- Optimally designed for a variety of applications
- Low overload for applications with a low dynamic response (continuous duty) and high overload for applications with a high dynamic response (cyclic duty)
- Pumping
- Radial and axial fans
- Compressors
- Belts, rollers, chains, and bucket conveyors
- Treadmills
- Mills
- Mixers
- Kneaders
- Crushers
- Agitators
- Centrifuges
SINAMICS V20 Drives
| Imagem | Número de peça do fabricante | Descrição | Potência - Carga | Tensão - Alimentação | Interface | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 6SL32105BB175UV1 | SINAMICS V20. 1AC230V 0.75KW UNF | 750 W | 200 a 240VCA | - | 1 - Immediate | $502.19 | Ver detalhes |
![]() | ![]() | 6SL32105BB125UV1 | SINAMICS V20. 1AC230V 0.25KW UNF | 250 W | 200 a 240VCA | - | 1 - Immediate | $405.68 | Ver detalhes |
![]() | ![]() | 6SL32105BB137UV1 | SINAMICS V20. 1AC230V 0.37KW UNF | 370 W | 200 a 240VCA | - | 2 - Immediate | $430.63 | Ver detalhes |
![]() | ![]() | 6SL32105BE137UV0 | SINAMICS V20, 3AC400V 0.37KW UNF | 370 W | 380 a 480VCA | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 6SL32105BE175UV0 | SINAMICS V20, 3AC400V 0.75KW UNF | 750 W | 380 a 480VCA | - | 1 - Immediate | $609.53 | Ver detalhes |
![]() | ![]() | 6SL32105BB215UV1 | SINAMICS V20. FSAC. 1AC230V 1.5K | 1500 W | 200 a 240VCA | - | 3 - Immediate | $629.95 | Ver detalhes |
![]() | ![]() | 6SL32105BE215UV0 | SINAMICS V20, 3AC400V 1.5KW UNFI | 1500 W | 380 a 480VCA | - | 1 - Immediate | $719.01 | Ver detalhes |
![]() | ![]() | 6SL32105BE222UV0 | SINAMICS V20, 3AC400V 2.2KW UNFI | 2200 W | 380 a 480VCA | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 6SL32105BE240UV0 | SINAMICS V20, 3AC400V 4.0KW UNFI | 4000 W | 380 a 480VCA | - | 1 - Immediate | $1,037.34 | Ver detalhes |
![]() | ![]() | 6SL32105BE275UV0 | SINAMICS V20, 3AC400V 7.5KW UNFI | 7500 W | 380 a 480VCA | - | 1 - Immediate | $1,631.35 | Ver detalhes |
![]() | ![]() | 6SL32105BE318UV0 | SINAMICS V20, 3AC400V 18,5KW FIL | 22000 W | 380 a 480VCA | - | 2 - Immediate | $2,896.94 | Ver detalhes |
![]() | ![]() | 6SL32105BE211UV0 | SINAMICS V20, 3AC400V 1.1KW UNFI | 1100 W | 380 a 480VCA | - | 4 - Immediate | $505.50 | Ver detalhes |
![]() | ![]() | 6SL32105BE255UV0 | SINAMICS V20, 3AC400V 5.5KW UNFI | 5500 W | 380 a 480VCA | - | 1 - Immediate | $1,009.70 | Ver detalhes |
![]() | ![]() | 6SL32105BE311UV0 | SINAMICS V20, 3AC400V 11KW UNFIL | 11000 W | 380 a 480VCA | - | 1 - Immediate | $2,044.74 | Ver detalhes |
![]() | ![]() | 6SL32105BE315UV0 | SINAMICS V20, 3AC400V 15KW UNFIL | 15000 W | 380 a 480VCA | - | 1 - Immediate | $2,482.92 | Ver detalhes |
![]() | ![]() | 6SL32105BE322UV0 | SINAMICS V20, 3AC400V 22KW FILTE | 30000 W | 380 a 480VCA | - | 1 - Immediate | $3,293.99 | Ver detalhes |
![]() | ![]() | 6SL32105BB112UV1 | SINAMICS V20. 1AC230V 0.12KW UNF | 120 W | 200 a 240VCA | - | 0 - Immediate | $383.44 | Ver detalhes |
![]() | ![]() | 6SL32105BB112BV1 | SINAMICS V20. 1AC230V 0.12KW FIL | 120 W | 200 a 240VCA | - | 0 - Immediate | $419.60 | Ver detalhes |
![]() | ![]() | 6SL32105BB125BV1 | SINAMICS V20. 1AC230V 0.25KW FIL | 250 W | 200 a 240VCA | - | 0 - Immediate | $441.71 | Ver detalhes |
![]() | ![]() | 6SL32105BB155UV1 | SINAMICS V20. 1AC230V 0.55KW UNF | 550 W | 200 a 240VCA | - | 0 - Immediate | $466.51 | Ver detalhes |