IP6X Family of Products

Siemens delivers strategies for future-proof automation solutions with its IP6X family of products

Image of Siemens ET 200/HMI PLC ModulesSiemens IP6X automation components can withstand all mechanical and environmental requirements. They are engineered to meet the IP67 and IP69K industry standards and are ideal for outdoor and harsh environments, offering complete protection against dust and water ingress.

SIMATIC ET 200 I/O components include options for in-cabinet, machine-mount, or hybrid applications. For the distributed I/O, components from the ET 200 series with IP6x ratings are ET 200pro, ET 200AL, ET 200eco PN, and ET 200clean. They communicate easily with higher-level controllers from Siemens SIMATIC S7-1500 series or third-party controllers thanks to their flexible communication with Modbus TCP, PROFINET, EthernetIP, and IO-Link protocols.

For the display units, Siemens hygienic unified comfort panels are designed to withstand rigorous cleaning processes and harsh environments and are specifically optimized for hygienic applications such as in the food and beverage industry. Providing an IP69 rating, they can be mounted on the cabinet and are offered in six different screen sizes ranging from 7” to 22”.

IP6X Block IO Features
  • Supports multiple communication protocols, including Ethernet/IP, Profinet, and Modbus TCP, all within a single device
  • Various communication and technology features such as IO-Link (masters and hubs) and safety functions
  • Scalable and flexible: compact modular block I/O (ET 200AL), rugged standalone block IO (ET200eco PN), and multifunctional modular systems (ET 200pro)
  • Safety integrated for SIL2 and SIL3 safety requirements
  • Rugged IO solutions built to withstand harsh environments both indoors and outdoors, with protection ratings of IP65, IP67, and IP69K
  • The ET200clean is specifically engineered for hygiene-sensitive areas with IP69K certification, chemically resistant housing, and an easy-to-clean design
Hygienic Unified Comfort Panel Features
  • Specifically designed for environments requiring high levels of cleanliness such as the food and beverage industry
  • Stainless-steel housing is resistant to cleaning agents and disinfectants, ensuring durability and hygiene
  • Capacitive glass front features multitouch technology for intuitive operation, similar to smartphones and tablets
  • Vibrant colors and high contrast improve readability and user-friendliness
  • IP69K protection ensures the panel can withstand high-pressure washdowns and harsh cleaning processes
  • SIMATIC WinCC Unified is integrated with the visualization system in the TIA portal, offering enhanced performance and functionality
  • Functional expansion through apps and the processing and analysis of data directly at the machine

Siemens PSU100P power supplies are an excellent choice for customers seeking reliability and efficiency. With its compact metal enclosure and IP67-level protection, it is designed to withstand harsh environments. The PSU100P offers high efficiency, up to 93%, ensuring minimal energy loss and heat generation. Additionally, it features automatic range switchover for seamless connection to 110 V and 230 V networks, making it versatile for various applications.

PSU100P Power Supply Features
  • High degree of protection: with an IP67 rating, it is highly resistant to dust and water, making it suitable for harsh environments
  • Robust design: designed for both indoor and outdoor applications, ensuring versatility in various industrial settings
  • Reliable performance: provides stable and reliable 24 VDC output, crucial for maintaining the performance of connected devices
  • Energy efficiency: high energy efficiency reduces power wastage and operational costs
  • Compact and durable: its compact design allows for easy integration into existing systems without compromising on durability
  • Ease of installation: features like the M12 L-coded outgoing connector simplify installation and maintenance
  • Global compatibility: suitable for connection to various AC systems, making it ideal for global applications
  • Diagnostic capabilities: advanced diagnostic features help in monitoring and maintaining the health of the power supply system

Siemens SCALANCE XP-200 switches are ideal for industrial environments due to their durability (IP65 rating), high performance with multiple 10/100 Mbit/s M12 ports, advanced diagnostics, redundancy, and security features (IEC 62443-4-2 certified). They offer flexibility in network design, making them a reliable and secure choice for robust industrial communication networks.

SCALANCE XP-200 Switch Features
  • IP65 protection: the IP65 rating indicates that the switches are dust tight and protected against water, making them suitable for demanding environmental conditions and ensures reliable operation even when exposed to dust and water
  • Flexible handling: SCALANCE XP-200 switches offer maximum handling flexibility due to their robust and compact design, allowing them to be used in a variety of applications meeting many different demands
  • High transmission rates: these switches support high transmission rates, ensuring fast data exchange between plant components
  • Redundant power supply: redundant power supply enhances reliability and uptime
  • LED diagnostics: LED diagnostics provide immediate visual feedback about the system status and help with troubleshooting
  • Profinet IO device: the switches are Profinet IO devices and are IEC 62443-4-2 certified, meaning they can be integrated into Profinet networks and meet high cybersecurity standards
  • Network management: supports network management, allowing them to be operated in a redundant ring and increasing network resilience, ensuring continuous data communication
  • Power over Ethernet (PoE): some versions of the SCALANCE XP-200 switches also support PoE, which can be used to supply power to PoE-capable devices
XP-208 Switch Features
  • Robust design: designed for harsh industrial environments with an IP65 rating, making them resistant to dust and water
  • High port density: eight 10/100 Mbit/s M12 ports provide ample connectivity options
  • Redundant power supply: support redundant power supply, ensuring high availability and reliability
  • Advanced diagnostics: LED diagnostics and error signaling contacts for easy monitoring and troubleshooting
  • Network management: as managed switches, they offer extensive network management capabilities, including support for PROFINET I/O
  • Security: they are IEC 62443-4-2 certified, ensuring robust cybersecurity measures
  • Redundant ring operation: can be operated in a redundant ring, enhancing network reliability
XP-200 Switch Features
  • Ports: 8 or 16 Ethernet ports (10/100/1000 Mbps)
  • Topologies: Line, star, and ring
  • Redundancy: Built-in redundancy manager for high availability in ring topologies
  • Connections:
    • Rugged M12 connectors (D-coded for FastEthernet, X-coded for Gigabit)
    • Redundant power supply (M12 A-coded or M12 L-coded)
    • Console port (M12, D-coded)
  • Enclosure: durable metal, mountable on SIMATIC ET 200pro rack, ITEM rail, or wall
  • Diagnostics: LED display with SELECT/SET button for power, link status, and data traffic
  • Network management: integration with SINEC NMS for diagnostics and firmware management
  • VLAN (port, protocol, IP-based)
  • IGMP snooping and query
  • ACL (MAC and IP-based)
  • Link aggregation
  • RSTP/MSTP
  • RMON
  • Configuration via TIA portal and web-based management
  • H-Sync for system redundancy with SIMATIC S7-1500R
XP-200EEC Switch Features
  • Conformal coating PCBs
  • Max altitude: 4,000 m
  • Temperature range: -40°C to +70°C
  • NAMUR NE 21-compliant
  • Firmware support for S2 device and CiR/H-CiR
  • Compatible with SIMATIC PCS 7
Applications
  • ET200AL
    • Automotive industry: used in assembly lines and robotic systems due to its compact design and robust protection
    • Material handling: ideal for conveyor systems and automated storage and retrieval systems
    • Packaging: suitable for packaging machines where space is limited and environmental conditions can be harsh
  • ET200ecoPN
    • Machine building: perfect for direct mounting on machines to provide a rugged solution for harsh environments
    • Food and beverage: with its IP69K rating, it can withstand high-pressure washdowns and exposure to cleaning agents
    • Chemical and pharmaceutical: used in environments where resistance to chemicals and extreme temperatures is crucial
  • ET200pro
    • Ideal for controlling and monitoring motors and drives
    • Suitable for integrating pneumatic systems in automation setups
    • Direct connection to RFID systems for tracking and management
    • Integration of safety functions to meet various safety requirements
    • Handles a variety of input and output signals in industrial environments
  • ET200clean
    • Designed for hygienic environments, making it ideal for food processing plants
    • Suitable for cleanroom environments where hygiene and resistance to disinfectants are essential
    • Used in bottling and packaging lines where frequent cleaning is required
Updated: 2025-02-11

ET 200/HMI PLC Modules

ImagemNúmero de peça do fabricanteDescriçãoTipoPara uso com/produtos relacionadosTipo e número de entradasAvailable QuantityPreçoVer detalhes
INPUT MODULE 8 DIG 20.4-28.8V6ES71415BF000BA0INPUT MODULE 8 DIG 20.4-28.8VMódulo de entradaSIMATIC ET 200AL8 - Digital1 - Immediate$239.67Ver detalhes
I/O MOD 4 DIG 8 DIG 20.4-28.8V6ES71435BF000BA0I/O MOD 4 DIG 8 DIG 20.4-28.8VMódulo de entrada, saída (E/S)SIMATIC ET 200AL4 - Digital1 - Immediate$306.33Ver detalhes
LINK MODULE 8 DIGITAL 18-30V6ES71415BF000BL0LINK MODULE 8 DIGITAL 18-30VMódulo de linkSIMATIC ET 200AL8 - Digital0 - Immediate$170.14Ver detalhes
I/O MODULE 4 DIG 8 DIG 18-30V6ES71435BF000BL0I/O MODULE 4 DIG 8 DIG 18-30VMódulo de entrada, saída (E/S)SIMATIC ET 200AL4 - Digital0 - Immediate$186.03Ver detalhes
INPUT MODULE 8 DIG 20.4-28.8V6ES71415AF000BA0INPUT MODULE 8 DIG 20.4-28.8VMódulo de entradaSIMATIC ET 200AL8 - Digital0 - Immediate$234.97Ver detalhes
LINK MODULE 8 DIGITAL 18-30V6ES71425AF000BL0LINK MODULE 8 DIGITAL 18-30VMódulo de linkSIMATIC ET 200AL-0 - Immediate$236.05Ver detalhes
I/O MOD 4 DIG 8 DIG 20.4-28.8V6ES71435AF000BA0I/O MOD 4 DIG 8 DIG 20.4-28.8VMódulo de entrada, saída (E/S)SIMATIC ET 200AL4 - Digital0 - Immediate$257.63Ver detalhes
LINK MODULE 16 DIGITAL 18-30V6ES71415AH000BL0LINK MODULE 16 DIGITAL 18-30VMódulo de linkSIMATIC ET 200AL16 - Digital0 - Immediate$268.36Ver detalhes
I/O MODULE 16 DIG 16 DIG 18-30V6ES71435AH000BL0I/O MODULE 16 DIG 16 DIG 18-30VMódulo de entrada, saída (E/S)SIMATIC ET 200AL16 - Digital0 - Immediate$321.46Ver detalhes
INPUT MODULE 16 DIG 20.4-28.8V6ES71415AH000BA0INPUT MODULE 16 DIG 20.4-28.8VMódulo de entradaSIMATIC ET 200AL16 - Digital0 - Immediate$368.59Ver detalhes
OUTPUT MODULE 8 DIG 20.4-28.8V6ES71425AF000BA0OUTPUT MODULE 8 DIG 20.4-28.8VMódulo de saídaSIMATIC ET 200AL-1 - Immediate$389.36Ver detalhes
I/O MOD 16 DIG 16 DIG 20.4-28.8V6ES71435AH000BA0I/O MOD 16 DIG 16 DIG 20.4-28.8VMódulo de entrada, saída (E/S)SIMATIC ET 200AL16 - Digital0 - Immediate$449.68Ver detalhes
INTERFACE MODULE 20.4-28.8V6ES71571AB000AB0INTERFACE MODULE 20.4-28.8VMódulo de interfaceSIMATIC ET 200AL-0 - Immediate$472.16Ver detalhes
INTERFACE MODULE 20.4-28.8V6ES71571AA000AB0INTERFACE MODULE 20.4-28.8VMódulo de interfaceSIMATIC ET 200AL-0 - Immediate$475.73Ver detalhes
INPUT MODULE 4 ANALOG 20.4-28.8V6ES71445KD000BA0INPUT MODULE 4 ANALOG 20.4-28.8VMódulo de entradaSIMATIC ET 200AL4 - Analógico0 - Immediate$511.51Ver detalhes
OUTPUT MODULE 4 ANLG 20.4-28.8V6ES71455ND000BA0OUTPUT MODULE 4 ANLG 20.4-28.8VMódulo de saídaSIMATIC ET 200AL-0 - Immediate$568.52Ver detalhes
ET 200AL. IM 157-1 MF6ES71571MA000AB0ET 200AL. IM 157-1 MF0 - Immediate$638.27Ver detalhes
ET200PRO. EM 4 IO-LINK HF6ES71474JD000AB0ET200PRO. EM 4 IO-LINK HFMódulo de linkSIMATIC DP ET 200 PRO-0 - Immediate$741.97Ver detalhes
LINK MODULE 20.4-28.8V6ES71475JD000BA0LINK MODULE 20.4-28.8VMódulo de linkSIMATIC ET 200AL-0 - Immediate$829.79Ver detalhes
POWER SUPPLY MODULE 320-550V6ES71484PC000HA0POWER SUPPLY MODULE 320-550VMódulo da fonte de alimentaçãoSIMATIC ET200PRO-0 - Immediate$1,026.02Ver detalhes

WinCC Unified Comfort Software

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SIMATIC HMI MTP700 UCP HYG NEUTR6AV21283GB700AX0SIMATIC HMI MTP700 UCP HYG NEUTR0 - Immediate$3,012.48Ver detalhes
SIMATIC HMI MTP1000 UCP HYG NEUT6AV21283KB700AX0SIMATIC HMI MTP1000 UCP HYG NEUT0 - Immediate$4,528.49Ver detalhes
SIMATIC HMI MTP1200 UCP HYG NEUT6AV21283MB700AX0SIMATIC HMI MTP1200 UCP HYG NEUT0 - Immediate$5,622.19Ver detalhes
SIMATIC HMI MTP1500 UCP HYG NEUT6AV21283QB700AX0SIMATIC HMI MTP1500 UCP HYG NEUT0 - Immediate$6,897.19Ver detalhes
SIMATIC HMI MTP1900 UCP HYG NEUT6AV21283UB700AX0SIMATIC HMI MTP1900 UCP HYG NEUT0 - Immediate$8,164.40Ver detalhes
Published: 2024-11-11