W10 Photoelectric Proximity Sensor

SICK’s photoelectric sensors are easy to install and operate

Image of SICK's W10 Photoelectric Proximity Sensor SICK's W10 photoelectric proximity sensor's ease of use, sturdy design, and performance make it ideal for precise object detection in demanding environments. The touchscreen display is intuitive to use, allowing parameters to be set quickly. Situation-dependent teach-ins allow convenient sensor adaptation to individual applications. The fact that various multimode functions and configurations, such as foreground and background suppression, are combined in a single sensor allows success in a wide range of applications.

Features
  • Photoelectric sensor with touchscreen display-enabled sensor with refined user interface allowing simple operation
  • High performance thanks to a precise laser triangulation system with line scanning
  • Sturdy design with 316L stainless steel housing and IP69K protection rating
  • Multimode functions such as speed, standard, and precision mode, foreground and background suppression, and teach options
  • Standardized mounting, pre-configured settings, and multiple teach-in options for simple sensor integration
  • Button-free interface with lockout ability
Applications
  • Presence, positioning, and measurement tasks
  • Machine building, automotive, packaging, consumer goods, food and beverage, pharmaceuticals, electronics, and solar
  • Position and presence detection in packaging machines
  • Detection of dark or reflective objects such as solar panels or displays
  • Detection in harsh industrial environments
  • Detection of objects in feeder bowls
  • Robotic material handling

W10 Photoelectric Proximity Sensor

ImagemNúmero de peça do fabricanteDescriçãoDistância de detecçãoAvailable QuantityPreçoVer detalhes
HYBRID PHOTOELECTRIC SENSORS, W11133547HYBRID PHOTOELECTRIC SENSORS, W10,984" a 27,559" (25mm a 700mm)25 - Immediate$512.56Ver detalhes
HYBRID PHOTOELECTRIC SENSORS, W11133545HYBRID PHOTOELECTRIC SENSORS, W10,984" a 15,748" (25mm a 400mm)44 - Immediate$512.56Ver detalhes
HYBRID PHOTOELECTRIC SENSORS, W11133546HYBRID PHOTOELECTRIC SENSORS, W10,984" a 27,559" (25mm a 700mm)37 - Immediate$512.56Ver detalhes
HYBRID PHOTOELECTRIC SENSORS, W11133544HYBRID PHOTOELECTRIC SENSORS, W10,984" a 15,748" (25mm a 400mm)46 - Immediate$512.56Ver detalhes
Published: 2024-05-30