FTMg Flow and Energy Monitoring Sensors

SICK FTMg versatile flow and energy monitoring sensors provide smart, multi-parameter sensing for compressed air and gas systems

Image of SICK FTMg Flow and Energy Monitoring SensorsSICK FTMg versatile sensors are designed to monitor compressed air and non-corrosive gases with exceptional precision. They simultaneously capture flow rate, temperature, and pressure, offering a comprehensive view of the system’s energy usage. With minimal pressure drop and fast response times, the FTMg helps optimize performance while reducing operational costs.

FTMg sensors have a vibrant color display that provides intuitive access to real-time data, including graphical trends of key measurements. Built-in data logging and advanced analytics enable easy identification of inefficiencies and detection of even the smallest leaks in pneumatic networks. Thanks to Power over Ethernet (PoE), these sensors can be quickly connected to a PC or cloud platform for remote monitoring and energy transparency.

Whether integrating it via IO-Link, analog outputs, or switching signals, the FTMg delivers reliable, actionable insights to support smarter energy management and predictive maintenance.

Features
  • Multi-parameter measurement: Measures flow rate, pressure, and temperature in a single device
  • Calorimetric and piezoresistive sensing: Uses calorimetric principles for flow and temperature, and piezoresistive sensing for pressure
  • High measurement accuracy: ±6% of measured value +0.6% of range limit (standard); ±8% for extended range
  • Wide measuring range: Flow velocity from 0.5 m/s to 150 m/s and flow rate up to 17,671.5 l/min
  • Integrated OLED display: 128 pixel × 128 pixel rotary OLED display with four pushbuttons for easy on-site configuration
  • Digital communication interfaces: Supports MQTT and OPC UA for seamless IIoT integration
  • Energy monitoring: Calculates energy consumption in kWh or Nm³, supporting ISO 50001 compliance
  • Fast response time: Less than 0.3 seconds, ideal for dynamic systems
  • Leak detection capabilities: Detects compressed air leaks in real time to reduce energy waste
  • Compact and robust design: Designed for industrial environments with IP65 protection
  • Wide operating conditions: Operates in temperatures from -20°C to +60°C and pressures up to 16 bar
  • Supports multiple gases: Compatible with compressed air, argon, nitrogen, and CO₂
  • High repeatability: ±1.5% for flow, ±0.5°C for temperature, ±0.2% for pressure
  • User-configurable averaging filter: Adjustable to smooth out fluctuations in readings
Applications
  • Compressed air monitoring: Measure and monitor compressed air consumption in real time to detect leaks and optimize usage
  • Energy management in pneumatic systems: Track energy consumption to improve efficiency and reduce costs in pneumatic-driven machinery
  • Leak detection in air systems: Identify and localize leaks in compressed air networks to prevent energy loss
  • Flow monitoring in industrial automation: Ensure consistent and accurate gas flow in automated production lines
  • Predictive maintenance: Use flow, pressure, and temperature data to anticipate equipment failures and schedule maintenance
  • Monitoring of inert gases: Measure flow of nitrogen, argon, or other inert gases in manufacturing or lab environments
  • OEM integration in machines: Embed the FTMg in OEM equipment for built-in flow and energy monitoring
  • HVAC system optimization: Monitor airflow in heating, ventilation, and air conditioning systems for better climate control
  • Data-driven process optimization: Use real-time sensor data (via OPC UA or MQTT) to optimize industrial processes
  • Compliance with ISO 50001: Support energy management systems by providing accurate flow and consumption data

FTMg Flow and Energy Monitoring Sensors

ImagemNúmero de peça do fabricanteDescriçãoFaixa de detecçãoTamanho da portaAvailable QuantityPreçoVer detalhes
SENSOR FLOW AIR 5.3 ~ 1060.3 LPM1100214SENSOR FLOW AIR 5.3 ~ 1060.3 LPM5.3 ~ 1060.3 LPMFêmea, 1/2", 0,5" (12,7mm) G2 - Immediate$1,714.88Ver detalhes
SENSOR FLOW AIR 5.3 ~ 1060.3 LPM1100211SENSOR FLOW AIR 5.3 ~ 1060.3 LPM5.3 ~ 1060.3 LPM4mA a 20mA, NPN, PNP, pulso1 - Immediate$1,453.44Ver detalhes
SENSOR FLOW AIR 9.4~1884.9 LPM1100212SENSOR FLOW AIR 9.4~1884.9 LPM9.4 ~ 1884.9 LPM4mA a 20mA, NPN, PNP, pulso2 - Immediate$1,473.99Ver detalhes
SENSOR FLOW AIR 9.4~1884.9 LPM1100215SENSOR FLOW AIR 9.4~1884.9 LPM9.4 ~ 1884.9 LPM-5 - Immediate$1,735.28Ver detalhes
SENSOR FLOW AIR 14.7~2945.2 LPM1100213SENSOR FLOW AIR 14.7~2945.2 LPM14.7 ~ 2945.2 LPM4mA a 20mA, NPN, PNP, pulso2 - Immediate$1,518.70Ver detalhes
SENSOR FLOW AIR 14.7~2945.2 LPM1100216SENSOR FLOW AIR 14.7~2945.2 LPM14.7 ~ 2945.2 LPM-1 - Immediate$1,780.84Ver detalhes
SEN FLOW AIR 37.7 ~ 7539.8 LPM1120053SEN FLOW AIR 37.7 ~ 7539.8 LPM37.7 ~ 7539.8 LPM4mA a 20mA, NPN, PNP, pulso0 - Immediate$1,780.38Ver detalhes
SEN FLOW AIR 37.7 ~ 7539.8 LPM1122523SEN FLOW AIR 37.7 ~ 7539.8 LPM37.7 ~ 7539.8 LPMMacho - NPT 1 1/2" (38,1mm)0 - Immediate$1,780.38Ver detalhes
SEN FLOW AIR 37.7 ~ 7539.8 LPM1122524SEN FLOW AIR 37.7 ~ 7539.8 LPM37.7 ~ 7539.8 LPMMacho - NPT 1 1/2" (38,1mm)0 - Immediate$2,028.92Ver detalhes
SEN FLOW AIR 37.7 ~ 7539.8 LPM1120114SEN FLOW AIR 37.7 ~ 7539.8 LPM37.7 ~ 7539.8 LPM-0 - Immediate$2,028.92Ver detalhes
SEN FLOW AIR 58.9 ~ 11780.9 LPM1120115SEN FLOW AIR 58.9 ~ 11780.9 LPM58.9 ~ 11780.9 LPM4mA a 20mA, NPN, PNP, pulso0 - Immediate$1,855.45Ver detalhes
SEN FLOW AIR 58.9 ~ 11780.9 LPM1122526SEN FLOW AIR 58.9 ~ 11780.9 LPM58.9 ~ 11780.9 LPMMacho, NPT 2" (50,8mm)0 - Immediate$2,101.29Ver detalhes
SEN FLOW AIR 58.9 ~ 11780.9 LPM1120116SEN FLOW AIR 58.9 ~ 11780.9 LPM58.9 ~ 11780.9 LPM-0 - Immediate$2,101.29Ver detalhes
Published: 2025-08-13