DT80 Laser Distance Sensor

SICK distance sensors provide precision measurement for industrial applications

Image of SICK DT80 Laser Distance SensorThe DT80 from SICK is a high-performance photoelectric distance sensor offering exceptional measurement capabilities with ±2 mm accuracy and 0.1 mm resolution across ranges up to 80 m on white surfaces and 14 m on black surfaces. This long-distance photoelectric sensor features advanced distance measurement technology in a compact, durable metal housing.

The DT80 uses photoelectric proximity detector principles to measure distances without physical contact. Its distance-settable photoelectric sensor technology allows users to customize parameters for specific applications. This non-contact measurement approach maintains accuracy in dynamic industrial environments.

Features
  • High-precision measurement: accuracy of ±2 mm with a maximum resolution of 0.1 mm that elevates process quality and saves precious resources
  • Versatile measuring range: from 0.05 m up to 80 m on white surfaces and up to 14 m on black surfaces, meeting the requirements of a variety of applications
  • Advanced connectivity: IO-Link V1.1 analog and digital output enables access to extensive sensor data for efficient control of processes
  • User-friendly interface: TFT color display and intuitive menu navigation provide a straightforward commissioning and operation experience
  • Compact, robust design: elegant, metal housing in proven design offers excellent integrability in confined installation situations
Applications
  • Wood: length measurement of processed wood
  • Mobile transport systems: measuring forklift height on narrow-aisle forklifts/AGVs
  • Machine tools: sheet-coil uncoiling
  • Industrial cranes: vertical positioning of cranes
 
  • Mobile machines: aerial ladder positioning and drill rig monitoring
  • Ports: height positioning of container gripper
  • Automotive: vertical positioning of overhead conveyors
Updated: 2025-05-20

DT80 Laser Distance Sensor

ImagemNúmero de peça do fabricanteDescriçãoDistância de detecçãoTipo de saídaTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
SENSOR OPT 20-120CM DIGITAL NPN1118113SENSOR OPT 20-120CM DIGITAL NPN1,97" a 551,18" (5 a 1400cm)Digital, NPN, PNP, push-pull12V a 30V1 - Immediate$1,493.48Ver detalhes
Published: 2025-05-09