deTec4 Core Light Curtains
SICK's light curtains are easily operated and rugged in everyday use
SICK's deTec4 Core safety light curtain features an innovative system of brackets, no blind zones, and the increased height of its protective field. The effort required for commissioning and maintenance is minimized. The half-rounded contour of the rear of the housing enables the brackets to be positioned in any location on the housing. The FlexFix bracket facilitates alignment at up to ±15°. Integrated LED displays, diagnostic functions, and automatic distance measurements help to save time and costs during commissioning. The deTec4 Core is also suitable for use in harsh ambient conditions thanks to the enclosure rating IP65 and IP67. The deTec4 Core provides reliable hand and finger protection at PL e protection level. With ambient operating temperatures of between -30°C and +55°C, the safety light curtain can also be used in low-temperature environments. The available protective field heights range from 300 mm to 2,100 mm.
| Features | Videos | |
|
deTec4 Core Light Curtains
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1211473 | LIGHT CURTAIN FINGER 14MM | 3 - Immediate | $1,864.83 | Ver detalhes |
![]() | ![]() | 1211512 | LIGHT CURTAIN HAND/ARM 30MM | 1 - Immediate | $3,463.05 | Ver detalhes |
![]() | ![]() | 1063364 | LIGHT CURTAIN FINGER 14MM | 1 - Immediate | $3,549.67 | Ver detalhes |
![]() | ![]() | 1063368 | LIGHT CURTAIN FINGER 14MM | 4 - Immediate | $5,240.59 | Ver detalhes |
![]() | ![]() | 1063386 | LIGHT CURTAIN HAND/ARM 30MM | 1 - Immediate | $6,030.62 | Ver detalhes |
![]() | ![]() | 1063379 | LIGHT CURTAIN HAND/ARM 30MM | 1 - Immediate | $3,660.64 | Ver detalhes |
![]() | ![]() | 1063365 | LIGHT CURTAIN FINGER 14MM | 1 - Immediate | $4,105.86 | Ver detalhes |
![]() | ![]() | 1063371 | LIGHT CURTAIN FINGER 14MM | 2 - Immediate | $5,476.01 | Ver detalhes |
![]() | ![]() | 1063373 | LIGHT CURTAIN FINGER 14MM | 2 - Immediate | $6,291.02 | Ver detalhes |
![]() | ![]() | 1063374 | LIGHT CURTAIN FINGER 14MM | 3 - Immediate | $6,696.03 | Ver detalhes |