Monarch 2 GMO2S Module

Sequans’ Monarch 2 GMO2S module features a small, cost-effective form factor that requires no external components

Image of Sequans Monarch 2 GMO2S ModuleSequans’ Monarch 2 GM02S LTE Cat M1/NB1/NB2 module is based on the second generation Monarch 2 chip platform. It provides significant improvements in performance and power consumption while providing seamless migration because it is based on Sequans’ existing LTE-M/NB-IoT protocol stack, one of the most mature and proven in the entire LTE ecosystem. Monarch 2 GM02S is the first member of Sequans next generation “S” series module family, featuring a very small yet cost-effective form factor that requires no external components.

Monarch 2 GM02S includes Sequans’ Single-SKU™ RF front end, enabling deployment in any band worldwide, and an integrated EAL5+ secure enclave, enabling secure key storage and crypto applications and integrated SIM (iSIM). A low-power application MCU allows customers to port their own code into the module via a feature rich SDK. The Monarch 2 GM02S utilizes a single rail power supply starting at 2.2 V, which promotes battery and eBOM savings. Sequans designs and owns the chipsets and software used in all its modules, thus ensuring fast time to market and low total cost of ownership for device makers.

Features
  • 3GPP LTE Release 14/15 Cat M1, NB1, and NB2
  • Tiny “S” LGA module form factor
  • Single-rail power supply supporting 2.2 V to 5.5 V
  • Programmable RF filtering for global band support in a Single-SKU design (617 MHz to 2.2 GHz)
  • Adaptive output power supporting +23 dBm, +20 dBm, and +14 dBm providing the most efficient solution for deep indoor penetration
  • Supports external SIM and eSIM as well as integrated SIM and integrated eSIM
  • Embedded LWM2M client, TCP/IP stack, and Sequans Cloud Connector™
  • Fully tested and calibrated for easy integration into product hardware
  • Application MCU with rich SDK for customer application
  • Fully software-compatible with first generation Monarch GM01Q (LTE-M) and Monarch NB01Q (NB-IoT) modules, enabling ease of migration
  • Certified by Vodafone, AT&T (including FirstNet), Verizon, NTT Docomo, KDDI, Deutsche Telekom, and Chunghwa Telecom
Applications
  • Utility meters
  • Industrial sensors
  • Health and fitness bands
  • Asset trackers
  • Devices for smart homes
  • Smart cities
  • Wearable applications

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MODULE CELL SMDGM02S-GM02RBAQRHRF TXRX MODULE CELL SMD0 - Immediate$14.03Ver detalhes
LTE CAT-M1 LGA MODULE WITH GLOBAGM02S-GM02RBAQRMLTE CAT-M1 LGA MODULE WITH GLOBA0 - Immediate$15.32Ver detalhes

Monarch 2 GMO2S Module Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVK-B-GM02S-SORACOMMONARCH2 GM02S EVK-BEVK-B-GM02S-SORACOM22 - Immediate$189.96Ver detalhes
Updated: 2025-04-29
Published: 2022-06-06