Cassiopeia CB410L Module Starter Kit
Sequans’ CB410L starter kit connects and tests the CB410L module and enables integration into IoT, M2M, and broadband applications
Sequans’ Cassiopeia CB410L module starter kit (STK) enables out-of-the-box testing of Sequans’ Cassiopeia CB410L CBRS module on a CBRS network or testing equipment. The STK supports the integration of the module with a host platform through a USB interface. Once users have connected the STK to their laptop’s USB port, they can begin their tests using the rich set of AT commands.
The CB410L starter kit includes a USB cable to connect the module and kit to the host PC and two antennas.
- 3GPP Release 10; Cat 4 throughput
- Small 32 mm x 29 mm leadless chip carrier (LCC) package
- Supports CBRS networks in the USA on LTE band 48
- Enables easy integration into IoT, M2M, and broadband applications
- All-in-one standalone module
- Drivers compatible with all major host operating systems
- CBRS LGA module interfaces: USB 2.0, HS-UART, and USIM
- FCC certified
- Industrial IoT/M2M
- Broadband consumers
- Distance learning
- Gateways/routers
Cassiopeia CB410L Module Starter Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CB410L-STK | LTE CAT-4 STARTER KIT BASED ON S | 3 - Immediate | $252.99 | Ver detalhes |
Cassiopeia CB410L CBRS Module
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CB410L | RF TXRX MODULE CELL SMD | 172 - Immediate | $62.60 | Ver detalhes |