5630 Series LEDs
Seoul Semiconductor's 5630 series LEDs enabling the best lm/W in mid power range
The 5630 is Seoul Semiconductor’s flagship LED package, capable of achieving high efficacy and Lm/$ for applications ranging from LED tubes to high end architectural lighting. With efficacy achieving over 200 Lm/W and tight color consistency, the 5630 is suitable for the most demanding of lighting projects.
- MacAdam 3-step binning
- Efficacy over 200 Lm/W
- Full spectrum of color temperature (2,600 K to 7,000 K)
- Enhanced lifetime
- Multiple dies available
- Tight flux, color, and voltage binning
- Troffers
- Linear
- Architectural
- Downlights
- Residential
- Bulbs
- Tubes
- Panels
5630 Series LEDs
| Imagem | Número de peça do fabricante | Descrição | Fluxo a 85°C, corrente - Teste | Fluxo a 25°C, corrente - Teste | Tensão - Direta (Vf) (típ.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S1W0-5630508003-0000003S-00004 | LED 5630 COOL WHITE 5000K SMD | - | 37lm (típ.) | 2,78V | 38240 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | S1W0-5630408003-0000003S-00003 | LED 5630 NEUTRAL WHT 4000K SMD | - | 37lm (típ.) | 2,78V | 48764 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | S1W0-5630308003-0000003S-00004 | LED 5630 WARM WHT 3000K SMD | - | 35lm (típ.) | 2,78V | 13120 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | S1W0-5630408003-0000003S-00004 | LED 5630 NEUTRAL WHT 4000K SMD | - | 37lm (típ.) | 2,78V | 10985 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | S1W0-5630409003-0000003S-00004 | LED 5630 NEUTRAL WHT 4000K SMD | - | - | 2,78V | 43190 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | S1W0-5630508003-0000003S-00003 | LED 5630 COOL WHITE 5000K SMD | - | 37lm (típ.) | 2,78V | 54000 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | S1W0-5630358003-0000003S-00004 | LED 5630 WARM WHT 3500K SMD | - | 35lm (típ.) | 2,78V | 29595 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | S1W0-5630278003-0000003S-00004 | LED 5630 WARM WHT 2700K SMD | - | 35lm (típ.) | 2,78V | 20539 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | S1W0-5630359003-0000003S-00004 | LED 5630 WARM WHT 3500K SMD | - | - | 2,78V | 35798 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | S1W0-5630279003-0000003S-00004 | LED 5630 WARM WHT 2700K SMD | - | - | 2,78V | 26140 - Immediate | $0.31 | Ver detalhes |