SHTC3 Digital Humidity Sensor (RH/T)

Sensirion's SHTC3 series are for relative humidity and temperature measurements

Image of Sensirion's SHTC3 Digital Humidity Sensor (RH/T)Sensirion's SHTC3 digital humidity sensor builds on the success of the proven SHTC1 sensor. Thanks to a broader supply voltage range (1.62 V to 3.6 V) and higher accuracy (±2% RH, ±0.2°C) than its predecessor, it enables greater flexibility. Like the SHTC1, it has been specifically developed for the consumer electronics industry, with an optimal balance between small form factor (2 mm x 2 mm x 0.75 mm, high robustness, and easy handling, all at an attractive price-performance ratio.

Features
  • Fully calibrated and reflow solderable
  • Ultra-low power consumption
  • Power-up and measurement within 1 ms
  • Broad supply voltage range of 1.62 V to 3.6 V
  • Ultra-small DFN package: 2 mm x 2 mm x 0.75 mm
  • Typical accuracy: ±2% RH and ±0.2°C
Benefits
  • High reliability and long-term stability
  • Industry-proven technology with a track record of more than 15 years
  • Designed for mass production
  • Optimized for lowest cost
  • High signal-to-noise ratio

SHTC3 Digital Humidity Sensor (RH/T)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR HUMI/TEMP I2C 2% SMDSHTC3-TR-2.5KSSENSOR HUMI/TEMP I2C 2% SMD52449 - Immediate$2.15Ver detalhes
SHTC3 SENSORS ON FLEX STRIPSEK-SHTC3-SENSORSSHTC3 SENSORS ON FLEX STRIP4 - Immediate$51.04Ver detalhes
SENSOR HUMI/TEMP I2C 2% SMDSHTC3-TR-10KSSENSOR HUMI/TEMP I2C 2% SMD51806 - Immediate$2.15Ver detalhes
Updated: 2024-08-30
Published: 2018-06-05