SFA30 Formaldehyde Sensor Module

Sensirion's SFA30 formaldehyde sensor module offers selectable digital UART and I²C interfaces and versatile mounting options for easy integration

Image of Sensirion's SFA30 Formaldehyde Sensor ModuleBased on Sensirion’s electrochemical technology, the SFA30 offers excellent formaldehyde sensing performance with a uniquely low cross-sensitivity to other VOCs. The sensor module’s on-board SHT sensor provides accurate humidity and temperature readings and enables a full temperature/humidity compensated and factory calibrated formaldehyde concentration output in ppb. Selectable digital UART and I2C interface options, a standard electrical connector, and versatile mounting options make the integration easy. Relying on Sensirion’s experience in environmental sensing and a patented electrochemical cell with anti-dry technology, the SFA30 offers excellent long-term stability and six-year service life.

Features
  • Accuracy: ±20 ppb or ±20% of measured value, whichever is larger
  • Interface: I2C/UART
  • Supply voltage range: 3.3 V or 5.0 V
  • Current consumption: 1.0 mA (average)
  • Measurement range: 0 to 1,000 ppb
  • Sensor output: formaldehyde concentration in ppb, RH, T
  • Response time: <2 min
  • Limit of detection: <20 ppb
Applications
  • Air purifiers
  • Air conditioners
  • Indoor air quality monitors

SFA30 Formaldehyde Sensor Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR FORMALDEHYDE I2C OUTPUTSFA30-D-TSENSOR FORMALDEHYDE I2C OUTPUT0 - ImmediateSee Page for PricingVer detalhes

Eval Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL KIT FOR SFA30 FORMALDEHYDESEK-SFA30EVAL KIT FOR SFA30 FORMALDEHYDE11 - Immediate$90.25Ver detalhes
Published: 2021-07-01