CO2 and RH/T Sensor Module SCD30

Sensirion's SCD30 sensor module for HVAC and indoor air quality applications

Image of Sensirion's CO2 Gas Sensor SCD30Carbon dioxide is a key indicator of indoor air quality and has become the go to gas measurement in the industry. Sensirion delivers a module that can provide long term high accuracy and stability with temperature compensation, while also featuring on-board temperature and humidity sensing with an outstanding performance-to price ratio. Sensirion has developed this module using their CMOSens® technology and applying it to NDIR measurement for CO2 detection. The SCD30 provides users CO2, temperature, and humidity sensing power for their air quality design needs in an easy to implement module.

The SEK-SCD30 evaluation kit is also available for design/prototyping needs to get users started as quickly as possible.

Features
  • NDIR CO2 sensor technology
  • Integrated temperature and humidity sensor
  • Best performance-to-price ratio
  • Dual-channel detection for superior stability
  • Small form factor: 35 mm x 23 mm x 7 mm
  • Measurement range: 400 ppm to 10,000 ppm
  • Accuracy: ±(30 ppm + 3%)
  • Current consumption: 19 mA @ 1 measurement per 2 s
  • Energy consumption: 120 mJ @ 1 measurement
  • Fully calibrated and linearized
  • Digital interface UART or I²C

CO2 Sensor Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR CARBON DIOXIDE I2C OUTPUTSCD30SENSOR CARBON DIOXIDE I2C OUTPUT7588 - Immediate$44.24Ver detalhes

Eval Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL KIT FOR SCD30 CO2 MODULESEK-SCD30EVAL KIT FOR SCD30 CO2 MODULE0 - Immediate$187.50Ver detalhes
Published: 2018-02-21