SLFx Series Liquid Flow Sensor

Sensirion’s next generation SLF3x series liquid flow sensor for life science and analytical instruments

Image of Sensirion's Liquid Flow Sensor SLF3S-1300FSensirion's latest liquid flow sensor, the SLFx series, combines their excellent 20-year track record in low and lowest flow rate sensing with a radically optimized mechanical design. The SLFx series takes well-established functionality to the next level in price-performance ratio. The sensor provides maximum safety, stability, and long-term reliability for a wide range of applications, including the fields of diagnostics, analytical instruments, and life sciences.

The SLFx series liquid flow sensor is based on Sensirion’s proven CMOSens® technology and optimizes costs by simplifying the design without sacrificing the easy fluidic, electrical, and mechanical connections. The straight and unobstructed flow channel has no moving parts. Inert wetted materials provide outstanding chemical resistance and excellent media compatibility. In measuring flow rates up to 40 ml/min biirectionally, the sensor allows monitoring the entire system operation and detecting common failure modes.

This sensor enables applications in the fields of diagnostics, analytical instruments, and life sciences to reach unparalleled fluid control, system reliability and thus new heights in performance and end-user satisfaction. Its compact form factor and cost-effective design permit system designs with one or more sensors that were previously unfeasible.

Features
  • Highly integrated: linearized, temperature-compensated and fully calibrated digital output signal (I²C) from a single chip
  • Full-scale flow rate for water-based liquids: 40 ml /min
  • Turn down ratio 200:1 or better
  • High-speed measurement: response time below 20 ms
  • Bidirectional measurement and real-time failure detection
  • Easy fluidic and electrical integration via ¼″-28 flat bottom ports and a standard connector
  • Straight, unobstructed flow channel without moving parts
  • Media isolated sensing principle: no direct sensor contact with the fluid
  • Compact and lightweight form factor
  • Chemically resistant wetted materials
Applications
  • Diagnostics
  • Life science and analytical instruments
  • Biomedical devices
  • Fuel cell systems
  • Industrial automation

Liquid Flow Sensor SLF3S-1300F

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR FLOW LIQ 0 ~ 40 MLPMSLF3S-1300FSENSOR FLOW LIQ 0 ~ 40 MLPM425 - Immediate$172.38Ver detalhes
SLF3S-1300F EVAL KITEVALUATION KIT SLF3S-1300FSLF3S-1300F EVAL KIT102 - Immediate$287.54Ver detalhes

Liquid Flow Sensor SLF3S-4000B

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR FLOW LIQ 0~1 L /MINSLF3S-4000B LIQUID FLOW SENSORSENSOR FLOW LIQ 0~1 L /MIN197 - Immediate$172.38Ver detalhes
EVALUATION KIT FOR SLF3S-4000BEVALUATION KIT SLF3S-4000BEVALUATION KIT FOR SLF3S-4000B25 - Immediate$287.54Ver detalhes

Liquid Flow Sensor SLF3S-0600F

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR FLOW LIQ 0 ~ 2 MLPMSLF3S-0600FSENSOR FLOW LIQ 0 ~ 2 MLPM567 - Immediate$172.38Ver detalhes
SLF3S-0600F EVAL KITEVALUATION KIT SLF3S-0600FSLF3S-0600F EVAL KIT86 - Immediate$287.54Ver detalhes

Liquid Flow Sensor SLF3C-1300F

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR FLOW LIQ 0 ~ 40 MLPMSLF3C-1300FSENSOR FLOW LIQ 0 ~ 40 MLPM36 - Immediate$215.13Ver detalhes
EVALUATION KIT FOR SLF3C-1300FEVALUATION KIT SLF3C-1300FEVALUATION KIT FOR SLF3C-1300F12 - Immediate$398.36Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SLF3X SERIES MOUNTING CLAMPSLF3X MOUNTING CLAMPSLF3X SERIES MOUNTING CLAMP429 - Immediate$5.29Ver detalhes
Published: 2019-04-19