Sunrise CO₂ Sensors

Senseair's NDIR sensors feature LED technology that saves power while maintaining high precision

Image of Senseair's Sunrise CO2 SensorsSenseair’s Sunrise 006-0-0007 and 006-0-0008 NDIR sensors have an optical solid-state design. Electronics with no moving parts make these sensors robust and resistant to vibrations. The solid-state design benefits applications in tough environments or environments with an explosion risk. These NDIR sensors feature LED technology that saves power while maintaining high precision. The sensors have CO2 accuracy of ±30 ppm ±3% of reading with an average current of 45 µA, meaning ultra-low power does not have to come at the cost of accuracy.

Features
  • Optical solid-state
  • Ultra-low power
  • Compliant with ANSI/ASHRAE Standard 62.1-2022
  • Compliant with WELL Building Standard® (WELL v2™)
  • Compliant with RESET grad B
  • High precision
  • Robust
  • Mass production
  • Self-correcting
Applications
  • Harsh environments
  • Environments with explosion risk

Sunrise CO₂ Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SUNRISE CO2006-0-0007SUNRISE CO2255 - Immediate$49.80Ver detalhes
SUNRISE CO2006-0-0008SUNRISE CO21226 - Immediate$49.80Ver detalhes
Published: 2023-06-30